Speakers & Receivers:
12 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,940 10+ € 5,620 20+ € 5,020 | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | 16mm | 50ohm | 71dB | - | 500mW | 1kHz | 71dB | Round | 0.63" | 16.1mm x 3.5mm | - | 700Hz to 20kHz | 700Hz | 20kHz | - | Bare Mount | 1W | - | 3.5mm | - | 0.138" | |||||
MULTICOMP PRO | Each | 1+ € 1,690 25+ € 1,600 50+ € 1,510 100+ € 1,440 250+ € 1,340 Още цени... | Мин: 1 / Множ: 1 | Speaker | 150mW | Miniature | 23mm | 8ohm | 73dB | - | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | - | 700Hz to 4kHz | 700Hz | 4kHz | - | Through Hole | 150mW | - | 8.5mm | - | 0.335" | ||||
MULTICOMP PRO | Each | 1+ € 7,050 10+ € 6,530 25+ € 6,090 50+ € 5,700 100+ € 5,460 Още цени... | Мин: 1 / Множ: 1 | Speaker | 2W | Miniature | - | 8ohm | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | 57.5mm x 23mm x 14.85mm | 0.906" | 0Hz to 20kHz | 700Hz | 20kHz | - | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ € 3,450 3+ € 3,240 5+ € 3,030 10+ € 2,820 20+ € 2,640 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 40mm | 4ohm | - | - | 500mW | 700Hz | 94dBA | Round | 1.57" | 40mm x 6.5mm | - | 700Hz to 4.8kHz | 700Hz | 4.8kHz | Standard | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
Each | 1+ € 3,560 5+ € 3,250 10+ € 2,940 25+ € 2,720 50+ € 2,650 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 4ohm | - | 9mm | 2W | 700Hz | 89dB | Oval with Rectangular Frame | - | 25mm x 9mm x 3mm | 0.35" | 700Hz to 20kHz | 700Hz | 20kHz | - | Panel Mount | 2.5W | 25mm | 3mm | 0.98" | 0.12" | |||||
MULTICOMP PRO | Each | 1+ € 1,990 50+ € 1,870 100+ € 1,780 250+ € 1,690 500+ € 1,570 | Мин: 1 / Множ: 1 | Speaker | 250mW | Miniature | 29mm | 8ohm | - | - | 250mW | 700Hz | 90dB | Round | 1.142" | - | - | - | 700Hz | 3kHz | - | Bare Mount | 500mW | - | 5mm | - | 0.197" | ||||
Each | 200+ € 2,080 | Мин: 200 / Множ: 200 | - | - | General Purpose | 13mm | 8ohm | - | - | 200mW | 1.1kHz | 85dBA | Round | 0.52" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.12" | |||||
Each | 72+ € 2,350 | Мин: 72 / Множ: 72 | - | - | General Purpose | - | 8ohm | - | 16mm | 1W | 700Hz | 83dB | Oval with Rectangular Frame | - | - | 0.63" | - | 700Hz | 20kHz | - | Panel Mount | 2W | 35mm | 5.8mm | 1.38" | 0.23" | |||||
Each | 200+ € 1,140 | Мин: 200 / Множ: 200 | - | - | General Purpose | 13mm | 4ohm | - | - | 200mW | 1.2kHz | 85dBA | Round | 0.52" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.12" | |||||
Each | 50+ € 2,070 | Мин: 50 / Множ: 50 | - | - | General Purpose | 40mm | 8ohm | - | - | 500mW | 700Hz | 94dBA | Round | 1.58" | - | - | - | 700Hz | 4.8kHz | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
Each | 100+ € 1,100 | Мин: 100 / Множ: 100 | - | - | General Purpose | 20mm | 100ohm | - | - | 250mW | 700Hz | 90dB | Round | 0.79" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 500mW | - | 3.8mm | - | 0.15" | |||||
STAR MICRONICS | Each | 1+ € 3,250 10+ € 3,000 25+ € 2,880 50+ € 2,550 100+ € 2,510 | Мин: 1 / Множ: 1 | Speaker | 500mW | General Purpose | - | 8ohm | 90dB | 15mm | 500mW | 800Hz | 90dB | Square | - | - | 0.591" | - | 700Hz | 900Hz | - | SMD | 800mW | 15mm | 4mm | 0.591" | 0.157" |