Speakers & Receivers:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,730 25+ € 1,640 50+ € 1,550 100+ € 1,470 250+ € 1,370 Още цени... | Мин: 1 / Множ: 1 | Speaker | 250mW | Miniature | 45mm | 32ohm | 250mW | 500Hz | 89dB | Round | 1.78" | 45mm x 6.3mm | 500Hz | 0Hz to 6kHz | 6kHz | - | Bare Mount | 400mW | 6.3mm | 0.25" | |||||
Each | 1+ € 1,530 5+ € 1,380 10+ € 1,280 20+ € 1,160 40+ € 1,120 Още цени... | Мин: 1 / Множ: 1 | Speaker | 200mW | Micro | 13mm | 8ohm | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | KDMG | Bare Mount | 400mW | 2mm | 0.079" | |||||
Each | 25+ € 2,520 | Мин: 25 / Множ: 25 | - | - | General Purpose | 50mm | 8ohm | 200mW | 550Hz | 80dBA | Round | 1.97" | - | 550Hz | - | 4.5kHz | - | Bare Mount | 400mW | 18.5mm | 0.73" | |||||
Each | 100+ € 1,980 | Мин: 100 / Множ: 100 | - | - | General Purpose | 13mm | 8ohm | 200mW | 1.05kHz | 86dB | Round | 0.52" | - | 1.05kHz | - | 20kHz | - | Bare Mount | 400mW | 2mm | 0.08" | |||||
Each | 25+ € 2,560 | Мин: 25 / Множ: 25 | - | - | General Purpose | 50mm | 8ohm | 200mW | 550Hz | 90dBA | Round | 1.97" | - | 550Hz | - | 4.5kHz | - | Bare Mount | 400mW | 18.5mm | 0.73" |