20mW Speakers & Receivers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,520 5+ € 2,290 10+ € 2,060 20+ € 1,980 40+ € 1,900 Още цени... | Мин: 1 / Множ: 1 | Receiver | 29.8mm | 32ohm | - | 20mW | - | 115dB | Round | 1.7" | 29.8 mm x 29.8 mm x 6.8 mm | - | 60Hz | 60Hz to 10kHz | 10kHz | Standard | Bare Mount | 30mW | - | 6.8mm | - | 0.27" | |||||
Each | 200+ € 1,570 | Мин: 200 / Множ: 200 | Receiver | - | 30ohm | 6mm | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | 300Hz | - | 7kHz | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 1000+ € 5,730 | Мин: 1000 / Множ: 1000 | Receiver | 40mm | 32ohm | - | 20mW | 115Hz | 120dB | Round | 1.58" | - | - | 20Hz | - | 20kHz | - | Bare Mount | 30mW | - | 7.3mm | - | 0.29" | |||||
Each | 200+ € 0,979 | Мин: 200 / Множ: 200 | Receiver | - | 32ohm | 6mm | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | - | 0.24" | 300Hz | - | 7kHz | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" |