30W Speakers & Receivers:
14 Намерени продуктаНамерете огромна гама от 30W Speakers & Receivers в Farnell България. Ние разполагаме с широка гама от Speakers & Receivers, като 2W, 1W, 500mW & 3W Speakers & Receivers от най-добрите световни производители, включително: Visaton, Multicomp Pro, Mcm Audio Select, Mcm Custom Audio & Pulse.
Изглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,310 10+ € 13,780 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 8ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ € 19,600 10+ € 15,430 20+ € 13,430 | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | - | 4ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 16,360 10+ € 15,900 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 8ohm | - | 78.5mm | 30W | 120Hz | 82dB | Round with Square Frame | - | 93mm x 40mm | 3.091" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
3651877 | Each | 1+ € 8,070 | Мин: 1 / Множ: 1 | - | - | Tweeter | 104mm | - | - | - | 30W | - | 92dB | Round | 4.1" | 104mm x 28mm | - | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | - | Panel Mount | 60W | - | 28mm | - | 1.1" | ||||
TAOGLAS | Each | 1+ € 18,550 5+ € 17,330 10+ € 16,110 20+ € 15,530 40+ € 14,580 Още цени... | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | 152.4mm | 8ohm | - | - | 30W | - | - | Round | 6" | 160mm x 64mm | - | - | - | - | - | - | Panel Mount | 60W | - | 64mm | - | 2.52" | ||||
Each | 1+ € 16,650 10+ € 16,180 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 4ohm | - | 78mm | 30W | 120Hz | 82dB | Square | - | - | 3.071" | - | 100Hz | 20kHz | - | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
3409809 RoHS | Each | 1+ € 25,090 3+ € 24,360 | Мин: 1 / Множ: 1 | - | - | Coaxial | 129mm | 4ohm | - | - | 30W | 100Hz | 85dB | Round | 5.079" | - | - | - | 60Hz | 20kHz | - | - | Panel Mount | 50W | - | 55mm | - | 2.165" | ||||
Each | 1+ € 12,600 5+ € 10,710 10+ € 10,200 | Мин: 1 / Множ: 1 | - | - | Guitar | 254mm | 8ohm | - | - | 30W | 100.9Hz | 92dB | Round | 10" | 254mm | - | - | - | - | - | Speakers | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ € 11,100 | Мин: 1 / Множ: 1 | - | - | Woofer | 105mm | 8ohm | - | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 105mm x 105mm | 4.134" | 50Hz to 17kHz | 60Hz | 17kHz | - | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||
Each | 1+ € 22,570 10+ € 17,770 20+ € 15,460 | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | - | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ € 22,110 10+ € 18,020 20+ € 17,660 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 8ohm | - | 77.5mm | 30W | 110Hz | 81dB | Round with Square Frame | - | 90mm x 48.2mm | 3.052" | 70Hz to 20kHz | 70Hz | 20kHz | - | - | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" | |||||
MCM AUDIO SELECT | Each | 1+ € 6,130 3+ € 5,630 10+ € 5,080 | Мин: 1 / Множ: 1 | - | - | Tweeter | 104mm | 8ohm | - | - | 30W | - | 92dB | Round | 4.094" | - | - | - | 1.5kHz | 20kHz | - | - | Panel Mount | 60W | - | 28mm | - | 1.102" | ||||
2827718 RoHS | MCM CUSTOM AUDIO | Each | 1+ € 21,590 | Мин: 1 / Множ: 1 | - | - | Coaxial | 206mm | 88ohm | - | - | 30W | - | 88dB | Round | 8" | - | - | - | 40Hz | 20kHz | - | Speakers | Panel Mount | 60W | - | 82.6mm | - | 3" | |||
4257310 | Each | 1+ € 54,870 | Мин: 1 / Множ: 1 | - | - | Woofer | 180.5mm | 8ohm | - | - | 30W | 35Hz | 87dB | Round | 7.1" | - | - | 0Hz to 5kHz | 0Hz | 5kHz | 180mm | - | - | 60W | - | 81mm | - | 3.18" | ||||