Speakers & Receivers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Driver Type
Power Rating RMS
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,740 10+ € 6,300 20+ € 6,170 | Мин: 1 / Множ: 1 | Speaker | Miniature | 500mW | - | 8ohm | 74dB | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | - | 0.906" | 23mm x 23mm x 9.5mm | 300Hz | 300Hz to 19kHz | 19kHz | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
Each | 1+ € 1,900 3+ € 1,710 5+ € 1,650 10+ € 1,590 20+ € 1,440 Още цени... | Мин: 1 / Множ: 1 | - | Micro | - | 40mm | 8ohm | - | - | 150mW | 530Hz | 92dB | Round | 1.57" | - | 40mm x 4.9mm | 530Hz | 530Hz to 7kHz | 7kHz | Bare Mount | 300mW | - | 4.9mm | - | 0.19" | |||||
Each | 28+ € 2,860 | Мин: 28 / Множ: 28 | - | General Purpose | - | 50mm | 4ohm | - | - | 2W | 530Hz | 103dB | Round | 1.97" | - | - | 530Hz | - | 20kHz | Bare Mount | 3W | - | 11.8mm | - | 0.47" |