Speakers & Receivers:
12 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,360 10+ € 4,420 20+ € 4,330 | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 8ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | - | 300Hz | 300Hz to 20kHz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
MULTICOMP PRO | Each | 1+ € 2,160 25+ € 2,040 50+ € 1,940 100+ € 1,830 250+ € 1,710 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | - | 8ohm | 11mm | 700mW | 700Hz | 89dB | Rectangular | - | 15mm x 11mm x 3mm | 0.433" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | Multicomp Pro Speaker | Bare Mount | 1W | 15mm | 3mm | 0.591" | 0.118" | ||||
MULTICOMP PRO | Each | 1+ € 7,290 10+ € 6,760 25+ € 6,300 50+ € 5,900 100+ € 5,650 Още цени... | Мин: 1 / Множ: 1 | Speaker | 2W | Miniature | - | 8ohm | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | 57.5mm x 23mm x 14.85mm | 0.906" | 700Hz | 0Hz to 20kHz | 20kHz | - | - | - | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ € 6,850 3+ € 6,310 | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 50ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | 300Hz | - | 20kHz | - | - | - | Bare Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ € 3,560 5+ € 3,250 10+ € 2,940 25+ € 2,720 50+ € 2,650 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 4ohm | 9mm | 2W | 700Hz | 89dB | Oval with Rectangular Frame | - | 25mm x 9mm x 3mm | 0.35" | 700Hz | 700Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 2.5W | 25mm | 3mm | 0.98" | 0.12" | |||||
Each | 1+ € 3,340 3+ € 3,140 5+ € 2,930 10+ € 2,730 20+ € 2,600 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 40mm | 4ohm | - | 500mW | 700Hz | 94dBA | Round | 1.57" | 40mm x 6.5mm | - | 700Hz | 700Hz to 4.8kHz | 4.8kHz | Standard | - | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | |||||
3409810 RoHS | Each | 1+ € 6,830 3+ € 6,510 | Мин: 1 / Множ: 1 | - | - | Miniature | 28mm | 8ohm | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | 300Hz | - | 20kHz | - | - | - | Bare Mount | 2W | - | 5.5mm | - | 0.217" | ||||
MULTICOMP PRO | Each | 1+ € 1,990 50+ € 1,870 100+ € 1,780 250+ € 1,690 500+ € 1,570 | Мин: 1 / Множ: 1 | Speaker | 250mW | Miniature | 29mm | 8ohm | - | 250mW | 700Hz | 90dB | Round | 1.142" | - | - | 700Hz | - | 3kHz | - | - | - | Bare Mount | 500mW | - | 5mm | - | 0.197" | ||||
Each | 72+ € 2,350 | Мин: 72 / Множ: 72 | - | - | General Purpose | - | 8ohm | 16mm | 1W | 700Hz | 83dB | Oval with Rectangular Frame | - | - | 0.63" | 700Hz | - | 20kHz | - | - | - | Panel Mount | 2W | 35mm | 5.8mm | 1.38" | 0.23" | |||||
Each | 100+ € 1,980 | Мин: 100 / Множ: 100 | - | - | General Purpose | - | 8ohm | 11mm | 700mW | 700Hz | 92dB | Oval with Rectangular Frame | - | - | 0.44" | 550Hz | - | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 100+ € 1,100 | Мин: 100 / Множ: 100 | - | - | General Purpose | 20mm | 100ohm | - | 250mW | 700Hz | 90dB | Round | 0.79" | - | - | 700Hz | - | 5kHz | - | - | - | Bare Mount | 500mW | - | 3.8mm | - | 0.15" | |||||
Each | 50+ € 2,070 | Мин: 50 / Множ: 50 | - | - | General Purpose | 40mm | 8ohm | - | 500mW | 700Hz | 94dBA | Round | 1.58" | - | - | 700Hz | - | 4.8kHz | - | - | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" |