Speakers & Receivers:
21 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,350 10+ € 2,760 20+ € 2,700 | Мин: 1 / Множ: 1 | Speaker | 500mW | Miniature | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ € 3,100 25+ € 2,930 50+ € 2,770 100+ € 2,640 250+ € 2,450 Още цени... | Мин: 1 / Множ: 1 | Speaker | 3W | General Purpose | - | 4ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 3,070 25+ € 2,890 50+ € 2,740 100+ € 2,610 250+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | - | 8ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
3401258 RoHS | Each | 1+ € 10,980 10+ € 10,780 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 8ohm | 90.5mm | - | 10W | - | 83dB | Oval with Rectangular Frame | - | - | 3.563" | 130Hz | - | 20kHz | - | - | - | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ € 8,230 3+ € 7,410 | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 10,410 10+ € 7,530 20+ € 7,380 | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 40mm | 50ohm | - | 83dB | 1W | 520Hz | 83dB | Round | 1.575" | 40mm x 4.3mm | - | 350Hz | 350Hz to 6kHz | 6kHz | - | IP67 | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | |||||
Each | 1+ € 7,120 10+ € 5,730 20+ € 5,150 | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 45mm | 8ohm | - | - | 1W | 520Hz | 83dB | Round | 1.772" | 45mm x 18mm | - | 300Hz | 300Hz to 14kHz | 14kHz | - | - | - | Panel Mount | 2W | - | 18mm | - | 0.709" | |||||
Each | 1+ € 5,020 10+ € 4,650 25+ € 4,330 50+ € 3,740 100+ € 3,580 | Мин: 1 / Множ: 1 | - | - | Miniature | - | 8ohm | 39.6mm | - | 1W | 600Hz | 83dB | Round with Rectangular Frame | - | 39.6mm x 46.5mm x 16.1mm | 1.559" | 0Hz | 0Hz to 5kHz | 5kHz | - | - | - | Flange Mount | 1.5W | 42.5mm | 16mm | 1.673" | 0.629" | |||||
Each | 1+ € 2,980 25+ € 2,810 50+ € 2,660 100+ € 2,330 | Мин: 1 / Множ: 1 | - | - | Miniature | - | 8ohm | 16mm | - | 1W | 670Hz | 83dB | Oval with Rectangular Frame | - | 16mm x 35mm x 5.8mm | 0.629" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | Flange Mount | 2W | 35mm | 5.8mm | 1.377" | 0.228" | |||||
Each | 1+ € 6,880 10+ € 6,380 25+ € 5,940 50+ € 5,560 100+ € 5,340 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | - | 8ohm | 32.7mm | - | 3W | 240Hz | 83dB | Rectangular | - | 32.7mm x 16.5mm x 31.7mm | 1.287" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | |||||
Each | 1+ € 2,420 25+ € 2,280 50+ € 2,160 100+ € 2,050 250+ € 1,910 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 20mm | 100ohm | - | - | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | - | 0Hz | 0Hz to 5kHz | 5kHz | - | - | - | Bare Mount | 300mW | - | 3mm | - | 0.118" | |||||
Each | 1+ € 3,010 5+ € 2,760 10+ € 2,500 20+ € 2,440 40+ € 2,300 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 20mm | 8ohm | - | - | 1.2W | 1kHz | 83dB | Round | 0.79" | 20mm x 2.45mm | - | 1kHz | 1kHz to 20kHz | 20kHz | - | - | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | |||||
Each | 1+ € 3,810 3+ € 3,590 5+ € 3,380 10+ € 3,160 20+ € 3,030 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 22mm | 8ohm | - | - | 3W | 300Hz | 83dB | Round | 0.87" | 22mm x 7.8mm | - | 300Hz | 300Hz to 20kHz | 20kHz | - | - | - | Bare Mount | 3.5W | - | 7.8mm | - | 0.31" | |||||
Each | 1+ € 4,330 3+ € 4,060 5+ € 3,800 10+ € 3,530 20+ € 3,260 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 8ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.78" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" | |||||
Each | 1+ € 4,640 3+ € 4,370 5+ € 4,110 10+ € 3,840 20+ € 3,610 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 22mm | 8ohm | - | - | 3W | 850Hz | 83dB | Round | 0.87" | 22mm x 10mm | - | 850Hz | 850Hz to 20kHz | 20kHz | - | - | - | Bare Mount | 3.5W | - | 10mm | - | 0.39" | |||||
Each | 1+ € 10,380 10+ € 7,510 20+ € 7,360 | Мин: 1 / Множ: 1 | Speaker | 2W | Miniature | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65, IP67 | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 12,910 3+ € 12,470 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 8ohm | 80mm | - | 10W | 130Hz | 83dB | Round with Square Frame | - | 96mm x 37mm | 3.15" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ € 7,150 2+ € 6,600 3+ € 6,350 5+ € 6,100 10+ € 6,080 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 40mm | 8ohm | - | 83dB | 1W | 520Hz | 83dB | Round | 1.575" | - | - | 350Hz | - | 6kHz | - | - | - | Bare Mount | 2W | - | 4.5mm | - | 0.177" | |||||
Each | 72+ € 2,350 | Мин: 72 / Множ: 72 | - | - | General Purpose | - | 8ohm | 16mm | - | 1W | 700Hz | 83dB | Oval with Rectangular Frame | - | - | 0.63" | 700Hz | - | 20kHz | - | - | - | Panel Mount | 2W | 35mm | 5.8mm | 1.38" | 0.23" | |||||
Each | 50+ € 3,180 | Мин: 50 / Множ: 50 | - | - | General Purpose | - | 8ohm | 20mm | - | 2W | 500Hz | 83dB | Oval with Rectangular Frame | - | - | 0.79" | 200Hz | - | 20kHz | - | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.58" | 0.23" | |||||
Each | 50+ € 1,700 | Мин: 50 / Множ: 50 | - | - | General Purpose | - | 4ohm | 16.2mm | - | 1W | 600Hz | 83dB | Oval with Rectangular Frame | - | - | 0.64" | 600Hz | - | 20kHz | - | - | - | Panel Mount | 2W | 35.2mm | 5.8mm | 1.39" | 0.23" |