Speakers & Receivers:
31 Намерени продуктаИзглед
Купувач
Инженер
Производител
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 3,430 10+ € 3,170 25+ € 2,960 50+ € 2,770 100+ € 2,660 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1.2W | Miniature | 36mm | 8ohm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | 36mm x 4.6mm | - | 550Hz | 0Hz to 11kHz | 11kHz | - | - | - | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
MULTICOMP PRO | Each | 1+ € 4,760 10+ € 4,410 25+ € 4,110 50+ € 3,840 100+ € 3,690 Още цени... | Мин: 1 / Множ: 1 | Speaker | 1W | Miniature | 36mm | 8ohm | - | 85dB | 1W | 550Hz | 85dB | Round | 1.417" | 12.5mm x 1.5mm | - | 550Hz | 0Hz to 11kHz | 11kHz | - | - | Multicomp Pro Speakers | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ € 28,180 10+ € 20,360 20+ € 18,960 | Мин: 1 / Множ: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | - | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ € 13,670 10+ € 9,890 20+ € 8,610 | Мин: 1 / Множ: 1 | Speaker | 15W | Full-range | - | 4ohm | 87mm | - | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ € 27,020 10+ € 19,680 20+ € 18,320 | Мин: 1 / Множ: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz | 70Hz to 16kHz | 16kHz | - | IP65, IP67 | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
MULTICOMP PRO | Each | 1+ € 6,560 10+ € 6,080 25+ € 5,670 50+ € 5,300 100+ € 5,090 Още цени... | Мин: 1 / Множ: 1 | - | - | - | 66mm | 8ohm | - | - | 2W | 500Hz | 85dB | Round | 2.598" | 66mm x 20mm | - | 0Hz | 0Hz to 5kHz | 5kHz | - | IP67 | - | Panel Mount | 3W | - | 20mm | - | 0.787" | ||||
Each | 1+ € 6,930 10+ € 5,640 20+ € 5,530 | Мин: 1 / Множ: 1 | - | - | Full-range | 70mm | 8ohm | - | - | 2W | 300Hz | 85dB | Round | - | - | - | 170Hz | - | 20kHz | - | - | - | Bare Mount | 3W | - | 21.7mm | - | 0.854" | |||||
3409808 RoHS | Each | 1+ € 18,960 10+ € 18,410 | Мин: 1 / Множ: 1 | - | - | Full-range | 135mm | 8ohm | - | - | 15W | 110Hz | 85dB | Round | 5.315" | - | - | 70Hz | - | 18kHz | - | - | - | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
Each | 1+ € 14,580 10+ € 11,920 20+ € 11,680 | Мин: 1 / Множ: 1 | - | - | Full-range | - | 8ohm | - | - | 15W | 110Hz | 85dB | Round | - | 126mm x 79mm x 37mm | - | 70Hz | 150Hz to 18kHz | 18kHz | - | - | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
3409809 RoHS | Each | 1+ € 29,620 3+ € 28,750 | Мин: 1 / Множ: 1 | - | - | Coaxial | 129mm | 4ohm | - | - | 30W | 100Hz | 85dB | Round | 5.079" | - | - | 60Hz | - | 20kHz | - | - | - | Panel Mount | 50W | - | 55mm | - | 2.165" | ||||
MCM AUDIO SELECT | Each | 1+ € 4,190 4+ € 3,890 | Мин: 1 / Множ: 1 | - | - | Woofer | 87mm | 4ohm | - | - | 15W | 125.9Hz | 85dB | Round | 3.425" | 105mm x 46mm | - | 130Hz | 130Hz to 15kHz | 15kHz | - | - | - | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ € 4,170 5+ € 3,810 10+ € 3,450 25+ € 3,180 | Мин: 1 / Множ: 1 | - | - | Miniature | - | 8ohm | 10mm | - | 500mW | 1.2kHz | 85dB | Oval with Rectangular Frame | - | 30mm x 10mm | 0.394" | 750Hz | 750Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 1W | 30mm | 5mm | 1.182" | 0.197" | |||||
Each | 1+ € 6,910 3+ € 6,480 5+ € 6,060 10+ € 5,630 20+ € 5,260 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | - | 8ohm | 50mm | - | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 90mm x 50mm x 38.5mm | 1.97" | 180Hz | 180Hz to 10kHz | 10kHz | Standard | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
Each | 1+ € 3,580 3+ € 3,360 5+ € 3,140 10+ € 2,920 20+ € 2,680 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 50.5mm | 8ohm | - | - | 1.5W | 800Hz | 85dB | Round with Square Frame | 1.99" | 50.5mm x 40mm x 12mm | - | 90Hz | 800Hz to 7kHz | 20kHz | Standard | - | - | Panel Mount | 3W | - | 12mm | - | 0.47" | |||||
Each | 1+ € 7,260 5+ € 6,620 10+ € 5,970 20+ € 5,740 40+ € 5,500 Още цени... | Мин: 1 / Множ: 1 | - | - | General Purpose | 32.7mm | 8ohm | - | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ € 6,150 10+ € 5,710 25+ € 5,310 50+ € 4,970 100+ € 4,770 Още цени... | Мин: 1 / Множ: 1 | - | - | Miniature | 40mm | 4ohm | - | - | 3W | 180Hz | 85dB | Round | 1.57" | 40mm x 21mm | - | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | SMD | 5W | - | 21mm | - | 0.83" | |||||
746277 | EUROTEC INTERNATIONAL | Each | 1+ € 11,600 4+ € 11,140 10+ € 10,740 25+ € 10,370 | Мин: 1 / Множ: 1 | Speaker | 20W | - | - | 8ohm | - | - | - | 122Hz | 85dB | - | - | - | - | 120Hz | - | 17kHz | - | - | - | - | - | - | - | - | - | |||
Each | 5000+ € 2,310 | Мин: 5000 / Множ: 5000 | - | - | General Purpose | 50mm | 8ohm | - | - | 400mW | 500Hz | 85dB | Round | 1.97" | - | - | 400Hz | - | 5kHz | - | - | - | Bare Mount | 700mW | - | 18.5mm | - | 0.73" | |||||
Each | 5000+ € 2,330 | Мин: 5000 / Множ: 5000 | - | - | General Purpose | 50mm | 4ohm | - | - | 1.5W | 800Hz | 85dB | Round | 1.97" | - | - | 640Hz | - | 5kHz | - | - | - | Bare Mount | 3W | - | 10.6mm | - | 0.42" | |||||
Each | 72+ € 6,590 | Мин: 72 / Множ: 72 | - | - | General Purpose | - | 8ohm | 30.5mm | - | 3W | 300Hz | 85dB | Oval with Rectangular Frame | - | - | 1.21" | 300Hz | - | 20kHz | - | - | - | Panel Mount | 4W | 54mm | 14.2mm | 2.13" | 0.56" | |||||
Each | 25+ € 3,630 | Мин: 25 / Множ: 25 | - | - | General Purpose | - | 8ohm | 30mm | - | 2W | 450Hz | 85dB | Oval with Rectangular Frame | - | - | 1.19" | 200Hz | - | 20kHz | - | - | - | Panel Mount | 5W | 70mm | 23.5mm | 2.76" | 0.93" | |||||
Each | 25+ € 3,860 | Мин: 25 / Множ: 25 | - | - | General Purpose | 50mm | 8ohm | - | - | 2.5W | 650Hz | 85dB | Round | 1.97" | - | - | 650Hz | - | 10kHz | - | - | - | Bare Mount | 3W | - | 17mm | - | 0.67" | |||||
Each | 252+ € 6,120 | Мин: 252 / Множ: 252 | - | - | General Purpose | 42.5mm | 4ohm | - | - | 3W | 180Hz | 85dB | Round | 1.68" | - | - | 180Hz | - | 20kHz | - | - | - | Bare Mount | 5W | - | 22.4mm | - | 0.89" | |||||
Each | 1200+ € 3,770 | Мин: 1200 / Множ: 1200 | - | - | General Purpose | 36mm | 4ohm | - | - | 5W | 200Hz | 85dB | Round | 1.41" | - | - | 200Hz | - | 10kHz | - | - | - | Panel Mount | 5.5W | - | 18mm | - | 0.7" | |||||
Each | 5000+ € 1,970 | Мин: 5000 / Множ: 5000 | - | - | General Purpose | 50mm | 4ohm | - | - | 1.5W | 800Hz | 85dB | Round | 1.97" | - | - | 640Hz | - | 5kHz | - | - | - | Bare Mount | 3W | - | 10.6mm | - | 0.42" |