PhotoMOS AQV MOSFET Solid State Relays:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,980 5+ € 4,710 10+ € 4,440 20+ € 4,080 50+ € 3,760 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Through Hole | 50mA | PC Pin | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each (Supplied on Cut Tape) Прекъсната лента Опции за опаковка | 1+ € 2,870 5+ € 2,730 10+ € 2,560 20+ € 2,490 50+ € 2,380 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ € 5,950 5+ € 5,630 10+ € 5,300 20+ € 5,100 50+ € 4,890 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 2,380 | Мин: 100 / Множ: 1 | - | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Surface Mount | - | Gull Wing | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ € 10,510 5+ € 9,850 10+ € 9,180 20+ € 8,700 50+ € 8,020 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 3.6A | SIP-4 | Through Hole | 6.5mA | PC Pin | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQV |