2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays

                      PhotoMOS AQV22 MOSFET Solid State Relays:

                      5 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Contact Configuration
                      Contact Form
                      Load Type
                      Load Voltage Max
                      Load Current
                      MOSFET Relay Package Style
                      Relay Mounting
                      Forward Current If
                      Relay Terminals
                      On State Resistance Max
                      Isolation Voltage
                      I/O Capacitance Typ
                      Off State Leakage Current Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      AQV224NS
                      PANASONIC AQV224NS
                      3588619

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 400 V
                      5. 40 mA
                      6. SOP-6
                      7. Surface Mount
                      Each
                      1+
                      € 3,840
                      5+
                      € 3,630
                      10+
                      € 3,420
                      20+
                      € 3,350
                      Мин: 1 / Множ: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      400V
                      40mA
                      SOP-6
                      Surface Mount
                      50mA
                      Gull Wing
                      100ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV227NS
                      PANASONIC AQV227NS
                      3588623

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 50 mA
                      6. SOP-6
                      7. Surface Mount
                      Each
                      1+
                      € 4,930
                      5+
                      € 4,820
                      10+
                      € 4,700
                      20+
                      € 4,590
                      50+
                      € 4,470
                      Мин: 1 / Множ: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      200V
                      50mA
                      SOP-6
                      Surface Mount
                      50mA
                      Gull Wing
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV224N
                      PANASONIC AQV224N
                      3588618

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 400 V
                      5. 50 mA
                      6. DIP-6
                      7. Through Hole
                      Each
                      1+
                      € 7,630
                      5+
                      € 6,680
                      10+
                      € 5,530
                      20+
                      € 4,960
                      50+
                      € 4,580
                      Мин: 1 / Множ: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      400V
                      50mA
                      DIP-6
                      Through Hole
                      50mA
                      PC Pin
                      100ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV227N
                      PANASONIC AQV227N
                      3588620

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 70 mA
                      6. DIP-6
                      7. Through Hole
                      Each
                      1+
                      € 4,530
                      5+
                      € 4,280
                      10+
                      € 4,030
                      20+
                      € 3,980
                      50+
                      € 3,920
                      Мин: 1 / Множ: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      200V
                      70mA
                      DIP-6
                      Through Hole
                      50mA
                      PC Pin
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV227NA
                      PANASONIC AQV227NA
                      3588621

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 70 mA
                      6. DIP-6
                      7. Surface Mount
                      Each
                      1+
                      € 5,420
                      5+
                      € 5,130
                      10+
                      € 4,830
                      20+
                      € 4,650
                      50+
                      € 4,470
                      Мин: 1 / Множ: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      200V
                      70mA
                      DIP-6
                      Surface Mount
                      50mA
                      Gull Wing
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      СравнениеЦена заКоличество
                      1-5 от 5 елементи