MOSFET Solid State Relays:
250 Намерени продуктаИзглед
Купувач
Инженер
Производител
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,630 5+ € 4,380 10+ € 4,130 20+ € 3,800 50+ € 3,510 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Through Hole | 50mA | PC Pin | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ € 1,830 5+ € 1,730 10+ € 1,630 20+ € 1,500 50+ € 1,490 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ € 4,310 5+ € 4,080 10+ € 3,840 20+ € 3,380 50+ € 3,150 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-6 | Through Hole | 10mA | PC Pin | 0.5ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
Each | 1+ € 7,470 5+ € 7,070 10+ € 6,660 20+ € 6,530 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3.5A | DIP-6 | Through Hole | 50mA | PC Pin | 0.06ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ € 5,050 5+ € 4,780 10+ € 4,500 20+ € 4,410 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 400V | 180mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ € 5,050 5+ € 4,780 10+ € 4,500 20+ € 4,410 | Мин: 1 / Множ: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 16ohm | 5kV | 1.3pF | 10µA | PhotoMOS AQV45 | |||||
Each | 1+ € 3,660 5+ € 3,470 10+ € 3,270 20+ € 3,200 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 180mA | DIP-6 | Through Hole | 50mA | PC Pin | 15ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
Each | 1+ € 5,050 5+ € 4,780 10+ € 4,500 20+ € 4,140 50+ € 3,820 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 600mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 0.7ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ € 3,770 5+ € 3,570 10+ € 3,360 20+ € 3,290 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 50ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV21 | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ € 9,430 5+ € 9,140 10+ € 8,840 20+ € 8,570 50+ € 7,180 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 10mA | PC Pin | 0.06ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 2,050 | Мин: 100 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | - | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 Series | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 50+ € 3,970 | Мин: 100 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 1kV | 30mA | DIP-6 | Surface Mount | - | Gull Wing | 200ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,090 5+ € 2,080 10+ € 2,070 20+ € 2,060 50+ € 2,050 | Мин: 1 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Surface Mount | - | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 Series | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,240 5+ € 4,960 10+ € 4,670 20+ € 4,300 50+ € 3,970 | Мин: 1 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 1kV | 30mA | DIP-6 | Surface Mount | - | Gull Wing | 200ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 9,300 5+ € 8,790 10+ € 8,270 20+ € 8,020 50+ € 7,220 | Мин: 1 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 7A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 8,270 20+ € 8,020 50+ € 7,220 | Мин: 10 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 7A | DIP-6 | Surface Mount | - | Gull Wing | 0.08ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ € 9,160 5+ € 8,910 10+ € 8,660 20+ € 8,400 50+ € 6,170 | Мин: 1 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | 0.07ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | ||||
Each Опции за опаковка | 1+ € 9,000 5+ € 8,720 10+ € 8,440 50+ € 7,280 100+ € 6,540 Още цени... | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 150V | 550mA | DIP-6 | Through Hole | 25mA | PC Pin | 0.75ohm | 4kV | 1pF | 1µA | HEXFET PVT212PbF | |||||
Each | 1+ € 7,910 5+ € 7,750 | Мин: 1 / Множ: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 2A | DIP-6 | Surface Mount | - | Gull Wing | 0.2ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | |||||
Each | 1+ € 2,530 10+ € 2,200 25+ € 1,860 50+ € 1,530 100+ € 1,490 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Through Hole | 50mA | PC Pin | 0.25ohm | 5.3kV | - | 1µA | VO14642 | |||||
Each | 1+ € 7,240 5+ € 6,470 10+ € 5,840 20+ € 5,740 50+ € 5,630 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ € 12,930 5+ € 10,440 10+ € 10,350 20+ € 10,250 50+ € 10,050 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 25mA | PC Pin | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
PANASONIC | Each | 1+ € 3,080 5+ € 3,040 10+ € 3,000 20+ € 2,950 50+ € 2,910 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | 1mA | PC Pin | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV21 | ||||
Each | 1+ € 2,460 10+ € 2,150 25+ € 1,980 50+ € 1,810 100+ € 1,520 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 150mA | DIP-6 | Through Hole | 900µA | PC Pin | 25ohm | 5.3kV | 0.71pF | 1µA | LH1500 | |||||
Each | 1+ € 7,250 5+ € 6,470 10+ € 5,840 20+ € 5,740 50+ € 5,640 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 3.75kV | 0.8pF | - | ASSR |