OptoMOS MOSFET Solid State Relays:
7 Намерени продуктаИзглед
Купувач
Инженер
Производител
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ € 1,820 10+ € 1,460 25+ € 1,400 50+ € 1,260 100+ € 1,230 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | 450µA | Gull Wing | 8ohm | 1.5kV | 1pF | 1µA | OptoMOS | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 3,370 5+ € 2,850 10+ € 2,730 20+ € 2,470 50+ € 2,420 | Мин: 1 / Множ: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | 50mA | PC Pin | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS | ||||
Each | 1+ € 1,920 10+ € 1,710 25+ € 1,630 50+ € 1,580 100+ € 1,520 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | 2mA | PC Pin | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
Each | 1+ € 4,310 5+ € 4,080 10+ € 3,840 20+ € 3,380 50+ € 3,150 | Мин: 1 / Множ: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 1A | DIP-6 | Through Hole | 10mA | PC Pin | 0.5ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
Each | 1+ € 4,020 5+ € 3,800 10+ € 3,580 20+ € 3,420 50+ € 3,190 | Мин: 1 / Множ: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | 5mA | PC Pin | 35ohm | 3.75kV | 3pF | 1µA | OptoMOS | |||||
IXYS SEMICONDUCTOR | Each | 1+ € 6,080 5+ € 5,140 10+ € 4,910 20+ € 4,450 50+ € 4,360 | Мин: 1 / Множ: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 150mA | DIP-8 | Through Hole | 5mA | PC Pin | 22ohm | 3.75kV | 3pF | 1µA | OptoMOS | ||||
Each | 1+ € 4,960 5+ € 4,690 10+ € 4,420 20+ € 4,230 50+ € 3,940 | Мин: 1 / Множ: 1 | SPDT | SPDT (1 Form C) | AC / DC | 250V | 170mA | DIP-8 | Through Hole | 10mA | PC Pin | 20ohm | 3.75kV | 3pF | 1µA | OptoMOS |