2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Отпечатване на страница

                      FLUKE-1555 FC KIT W/IR3000

                      INSULATION RES TESTER W/CONNECTOR, 2TOHM

                      FLUKE FLUKE-1555 FC KIT W/IR3000
                      FLUKE FLUKE-1555 FC KIT W/IR3000
                      FLUKE FLUKE-1555 FC KIT W/IR3000
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителFLUKE
                      Част № на производителяFLUKE-1555 FC KIT W/IR3000
                      Код на поръчката2900621
                      Известен също катоGTIN UPC EAN: 0095969868846
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      1 В наличност

                      Имате нужда от повече?

                      Доставка в рамките на 1 – 3 дни
                      Поръчайте преди 17:00 ч. за стандартна доставка
                      Количество
                      1+€ 6 403,000
                      Цена за:Each
                      Минимален: 1
                      Множествен: 1
                      € 6 403,00 (без ДДС)
                      Добавете номер на частта /Бележка на реда
                      Добавено към потвърждението на поръчката, фактурата и бележката за изпращане само за тази поръчка.
                      Този номер ще бъде добавен към потвърждението на поръчката, фактурата, бележката за изпращане, имейла за уеб потвърждение и етикета на продукта.

                      Информация за продукта

                      ПроизводителFLUKE
                      Част № на производителяFLUKE-1555 FC KIT W/IR3000
                      Код на поръчката2900621
                      Известен също катоGTIN UPC EAN: 0095969868846
                      Лист с технически данни

                      Data Sheet

                      Преглед на продукта

                      The Fluke 1555 insulation resistance testers offer digital insulation testing up to 10kV, making it ideal for testing a wide range of high voltage equipment including switch gear, motors, generators and cables. Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1555 are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.

                      • Test voltages up to 10kV provides solutions for all applications
                      • CAT III 1,000V, CAT IV 600V safety rating
                      • Voltage breakdown detection gives voltage reading of up to 600V ac or dc for increased user safety
                      • Selectable test voltages in 50V steps from 250 to 1,000V, and 100V steps above 1,000V
                      • Measurements can be stored in up to 99 memory locations
                      • Long battery life gives the user over 750 tests between charges
                      • Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
                      • Guard system eliminates the effect of surface leakage current on high-resistance measurements
                      • Large digital/analogue LCD for easy viewing
                      • Capacitance and leakage current measurement
                      • Ramp function for breakdown testing
                      • Resistance measurements up to 2TΩ
                      • Timer settings up to 99 minutes for timed tests
                      • Supplied with the Fluke Connect ir3000 FC Connector, allows you to wirelessly transfer data from your existing Fluke tool to your smartphone

                      Съдържание

                      Test cables with crocodile clips, infrared adapter with interface cable, FlukeView forms basic CD-ROM, power lead, IP67 hard carry case, English and users manual on CD, quick reference guide, software license agreement, registration card, FlukeView forms and USB-IR cable installation guide, certificate of calibration, heavy-duty crocodile clip leads, and ir3000 FC Connector

                      Предупреждения

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Бележки

                      Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

                      Технически документи (2)

                      Promotional Offers EN

                      Technical Data Sheet EN

                      Сродни продукти

                      6 Намерени продукта

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      United States
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:90303900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS съвместим:Y-Ex

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):10.46