2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters

                      AMP-300-EUR Series Clamp Meters:

                      2 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      DMM Functions
                      Current Measure AC Max
                      Voltage Measure AC Max
                      Voltage Measure DC Max
                      Resistance Measure Max
                      DMM Response Type
                      Range Selection
                      No. of Digits
                      Jaw Opening Max
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      AMP-330-EUR
                      BEHA-AMPROBE AMP-330-EUR
                      2472214

                      Data Sheet

                      RoHS

                      BEHA-AMPROBE
                      1. Clamp Meter
                      2. True RMS
                      3. 1 kA AC
                      4. 1 kV DC
                      5. 51 mm Jaw Opening Max.
                      Each
                      1+
                      € 320,000
                      Мин: 1 / Множ: 1
                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      1kA
                      1kV
                      1kV
                      60kohm
                      True RMS
                      Auto
                      3.8
                      51mm
                      AMP-300-EUR Series
                      AMP-320-EUR
                      BEHA-AMPROBE AMP-320-EUR
                      2472213

                      Data Sheet

                      RoHS

                      BEHA-AMPROBE
                      1. Clamp Meter
                      2. True RMS
                      3. 600 A AC
                      4. 600 V DC
                      5. 35 mm Jaw Opening Max.
                      Each
                      1+
                      € 267,000
                      Мин: 1 / Множ: 1
                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      600A
                      600V
                      600V
                      60kohm
                      True RMS
                      Auto
                      3.8
                      35mm
                      AMP-300-EUR Series
                      СравнениеЦена заКоличество
                      1-2 от 2 елементи