2. Test & Measurement
                      3. RF Test Equipment
                      4. Vector Network Analysers
                      Отпечатване на страница

                      TTR506A

                      Vector Network Analyser, USB, PC Based, 100kHz to 6GHz, 3 Years, TTR500 Series, EU, SWISS, UK

                      TEKTRONIX TTR506A
                      TEKTRONIX TTR506A
                      TEKTRONIX TTR506A
                      TEKTRONIX TTR506A
                      TEKTRONIX TTR506A
                      TEKTRONIX TTR506A
                      Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                      ПроизводителTEKTRONIX
                      Част № на производителяTTR506A
                      Код на поръчката2750404
                      Продуктова гамаTTR500 Series
                      Лист с технически данни

                      Data Sheet

                      Вижте цялата техническа документация
                      Вече не се произвежда

                      Информация за продукта

                      ПроизводителTEKTRONIX
                      Част № на производителяTTR506A
                      Код на поръчката2750404
                      Продуктова гамаTTR500 Series
                      Лист с технически данни

                      Data Sheet

                      Vector Network Analyzer TypePC Based
                      Test Frequency Range100kHz to 6GHz
                      Sensitivity dBm-
                      Manufacturer Warranty3 Years
                      Product RangeTTR500 Series
                      Plug TypeEU, SWISS, UK
                      SVHCNo SVHC (12-Jan-2017)

                      Алтернативи за TTR506A

                      Открит е 1 продукт

                      Преглед на продукта

                      The TTR506A from Tektronix is a TTR500 series 100KHz to 6GHz USB vector network analyzer. The Tektronix TTR506A 2-port, 2-path vector network analyzer is a breakthrough an unmatched combination of measurement performance and convenience. The TTR500 offers industry-leading price and performance with more than 122dB dynamic range and less than 0.008dB RMS trace noise, its performance similar to expensive, conventional benchtop VNAs. It has a form factor small enough to fit in a briefcase Typical applications include antenna matching and tuning, RF component design and validation and education.

                      • Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats
                      • Complete vector network analysis capability with Tektronix VectorVu-PC software
                      • Built-in bias tee accessible on both ports to bias active devices
                      • Application programming interface (API) for Microsoft Windows environment and LabView driver
                      • Robust SCPI command interface to optimize code migration
                      • Touchstone file support (import/export) for use with electronic design automation simulation tools
                      • Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
                      • Output power of -50dBm to +7dBm, <lt/> 0.008dB RMS trace noise
                      • Dimension is length 11.25" x width 8.125" x depth 1.75", weight is 3.5lbs (1.59Kg)
                      • Integrates RF capabilities into the ASIC for higher reliability
                      • 13 watt power draw means no noisy fan and low energy consumption
                      • Patented DSP for dynamic range improvements
                      • 3-year standard warranty

                      Приложения

                      Test & Measurement, Electrical

                      Бележки

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Технически характеристики

                      Vector Network Analyzer Type

                      PC Based

                      Sensitivity dBm

                      -

                      Product Range

                      TTR500 Series

                      SVHC

                      No SVHC (12-Jan-2017)

                      Test Frequency Range

                      100kHz to 6GHz

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      EU, SWISS, UK

                      Технически документи (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Сродни продукти

                      2 Намерени продукта

                      Законодателство и околна среда

                      Страна на произход:
                      Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                      Israel
                      Страна, в която е реализиран последният важен производствен процес
                      Тарифа №:90303370
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS съвместим:Да

                      RoHS

                      Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                      Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (12-Jan-2017)
                      Изтеглете сертификат за съответствие на продукта

                      Сертификат за съответствие на продукта

                      Тегло (кг):4