• Сигурност и наблюдение
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
                      2. Test & Measurement
                      3. Spectrometers

                      Qmini AFBR-S20M2xx Series Spectrometers:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Wavelength Min
                      Wavelength Max
                      Spectral Resolution
                      Detector Type
                      Focal Length
                      Optical Interface
                      Digital Interface
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      AFBR-S20M2WU
                      BROADCOM AFBR-S20M2WU
                      2918407

                      Data Sheet

                      RoHS

                      BROADCOM
                      1. Spectrometer
                      2. 225 nm
                      3. 1000 nm
                      4. 1.5 nm
                      5. CCD
                      6. 50 mm
                      7. SMA Connector
                      Each
                      1+
                      € 1 896,000
                      5+
                      € 1 858,000
                      10+
                      € 1 820,000
                      20+
                      € 1 782,000
                      Мин: 1 / Множ: 1
                      225nm
                      1000nm
                      1.5nm
                      CCD
                      50mm
                      SMA Connector
                      SPI, UART, USB
                      Qmini AFBR-S20M2xx Series
                      AFBR-S20M2WV
                      BROADCOM AFBR-S20M2WV
                      2918408

                      Data Sheet

                      RoHS

                      BROADCOM
                      1. Spectrometer
                      2. 225 nm
                      3. 1000 nm
                      4. 1.5 nm
                      5. CCD
                      6. 50 mm
                      7. SMA Connector
                      Each
                      1+
                      € 1 896,000
                      5+
                      € 1 858,000
                      10+
                      € 1 820,000
                      20+
                      € 1 782,000
                      Мин: 1 / Множ: 1
                      225nm
                      1000nm
                      1.5nm
                      CCD
                      50mm
                      SMA Connector
                      SPI, UART, USB
                      Qmini AFBR-S20M2xx Series
                      AFBR-S20M2NI
                      BROADCOM AFBR-S20M2NI
                      2918406

                      Data Sheet

                      RoHS

                      BROADCOM
                      1. Spectrometer
                      2. 730 nm
                      3. 1080 nm
                      4. 0.7 nm
                      5. CCD
                      6. 50 mm
                      7. SMA Connector
                      Each
                      1+
                      € 1 896,000
                      5+
                      € 1 858,000
                      10+
                      € 1 820,000
                      20+
                      € 1 782,000
                      Мин: 1 / Множ: 1
                      730nm
                      1080nm
                      0.7nm
                      CCD
                      50mm
                      SMA Connector
                      SPI, UART, USB
                      Qmini AFBR-S20M2xx Series
                      AFBR-S20M2VN
                      BROADCOM AFBR-S20M2VN
                      2918409

                      Data Sheet

                      RoHS

                      BROADCOM
                      1. Spectrometer
                      2. 480 nm
                      3. 1100 nm
                      4. 1.5 nm
                      5. CCD
                      6. 50 mm
                      7. SMA Connector
                      Each
                      1+
                      € 1 896,000
                      5+
                      € 1 858,000
                      10+
                      € 1 820,000
                      20+
                      € 1 782,000
                      Мин: 1 / Множ: 1
                      480nm
                      1100nm
                      1.5nm
                      CCD
                      50mm
                      SMA Connector
                      SPI, UART, USB
                      Qmini AFBR-S20M2xx Series
                      AFBR-S20M2VI
                      BROADCOM AFBR-S20M2VI
                      2918405

                      Data Sheet

                      RoHS

                      BROADCOM
                      1. Spectrometer
                      2. 370 nm
                      3. 750 nm
                      4. 0.7 nm
                      5. CCD
                      6. 50 mm
                      7. SMA Connector
                      Each
                      1+
                      € 1 896,000
                      5+
                      € 1 858,000
                      10+
                      € 1 820,000
                      20+
                      € 1 782,000
                      Мин: 1 / Множ: 1
                      370nm
                      750nm
                      0.7nm
                      CCD
                      50mm
                      SMA Connector
                      SPI, UART, USB
                      Qmini AFBR-S20M2xx Series
                      AFBR-S20M2UV
                      BROADCOM AFBR-S20M2UV
                      2918404

                      Data Sheet

                      RoHS

                      BROADCOM
                      1. Spectrometer
                      2. 220 nm
                      3. 400 nm
                      4. 0.3 nm
                      5. CCD
                      6. 50 mm
                      7. SMA Connector
                      Each
                      1+
                      € 1 950,000
                      5+
                      € 1 911,000
                      10+
                      € 1 872,000
                      20+
                      € 1 833,000
                      Мин: 1 / Множ: 1
                      220nm
                      400nm
                      0.3nm
                      CCD
                      50mm
                      SMA Connector
                      SPI, UART, USB
                      Qmini AFBR-S20M2xx Series
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи