Имате нужда от повече?
Количество | |
---|---|
1+ | € 5,320 |
5+ | € 4,360 |
10+ | € 3,860 |
20+ | € 3,540 |
Информация за продукта
Преглед на продукта
Test probes are developed to meet electrical testing requirements in a variety of applications and provide a reliable means of testing bare or loaded circuitries where several contact points must be accessed. Depending on the metal inserts used, they are designed for cable connection by soldering or crimping. Crimping is the preferred type of connection, but it requires special tooling, so most customers buy probes ready assembled onto the cable.
- Material: Nylon 66 / Brass, Ni plated.
- Colour: Blue
Приложения
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Бележки
Extended spike test probe rated 1K CAT III, 10A test probe for connection to standard shrouded 4mm plugs.
Технически характеристики
Test Probe Tip
Multicomp Pro Test Probes
Shrouded 4mm Plugs
No SVHC (19-Jan-2021)
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Great Britain
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта