Pro2 Series 3D Printers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4 987,000 | Мин: 1 / Множ: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ € 3 490,000 | Мин: 1 / Множ: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 300mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | LAN, Live Camera, USB, WiFi | 3MF, OBJ, OLTP, STL | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ € 4 945,000 | Мин: 1 / Множ: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series |