Имате нужда от повече?
Количество | |
---|---|
1+ | € 24,960 |
5+ | € 23,180 |
10+ | € 21,630 |
Информация за продукта
Преглед на продукта
Scotch® ATG Adhesive Transfer Tape 969 features very high initial adhesion and good shear holding power for bonding most plastics and glossy coated materials. Reverse wound on 25.4mm diameter core for use in Scotch® ATG applicators. Offers very high adhesion and good shear holding power Scotch® ATG adhesive transfer tape 969 bonds a wide variety of materials including plastics, glass, paints and materials with glossy surfaces. Very high initial adhesion creates an immediate, permanent bond that provides good solvent and UV resistance. The adhesive can stick to difficult, varied and textured surfaces, including areas with high humidity and exposed to sunlight.
- Dimension is 33m x 19mm (L x W)
- Provides very high adhesion and good shear holding power
- Holds well to glossy surfaces and most plastics
- Conforms easily to curves and contours
- Bonds well to smooth and moderately textured surfaces
- Leaves no mess, no residue and no odour
- High strength acrylic adhesive 300
- Suitable for indoor/outdoor applications
- 82°C maximum operating temperature
- 0.13mm primary liner thickness
Технически характеристики
Pressure Sensitive Acrylic Adhesive
5.1 mil (0.13 mm)
33m
12mm
To Be Advised
Transparent
108.3ft
0.47"
Scotch 969 Series
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Poland
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта