SP Series Audio Transformers:
9 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,350 5+ € 21,520 10+ € 21,040 20+ € 19,280 50+ € 18,890 | Мин: 1 / Множ: 1 | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 21,800 5+ € 19,270 10+ € 18,840 20+ € 17,270 50+ € 16,920 | Мин: 1 / Множ: 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 25,190 5+ € 22,260 10+ € 21,760 20+ € 19,940 50+ € 19,540 | Мин: 1 / Множ: 1 | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
1824902 | Each | 1+ € 18,680 5+ € 16,510 10+ € 16,140 20+ € 14,800 50+ € 14,500 | Мин: 1 / Множ: 1 | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||
Each | 1+ € 18,420 5+ € 16,280 10+ € 15,910 20+ € 14,590 50+ € 14,300 | Мин: 1 / Множ: 1 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 22,750 5+ € 20,100 10+ € 19,640 20+ € 18,010 50+ € 17,650 | Мин: 1 / Множ: 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 23,290 5+ € 20,580 10+ € 20,110 20+ € 18,430 50+ € 18,060 | Мин: 1 / Множ: 1 | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 22,750 5+ € 20,100 10+ € 19,640 20+ € 18,010 50+ € 17,650 | Мин: 1 / Множ: 1 | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 13,530 5+ € 13,190 10+ € 10,290 | Мин: 1 / Множ: 1 | 4.48:1:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 80ohm | Through Hole | PC Pin | 300Hz | SP Series |