VTX A-Series Audio Transformers:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Мин: 1 / Множ: 1 | 1:6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Мин: 1 / Множ: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Мин: 1 / Множ: 1 | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Мин: 1 / Множ: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 7,080 5+ € 5,830 10+ € 5,480 20+ € 5,230 50+ € 5,060 | Мин: 1 / Множ: 1 | 1:1CT | 600ohm | 600ohm | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Мин: 1 / Множ: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series |