HS Series Audio Transformers:
6 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Transformer Applications
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4666867 RoHS | TRIAD MAGNETICS | Each | 1+ € 319,650 | Мин: 1 / Множ: 1 | - | 600ohm | 600ohm | - | 30kHz | Universal Line to Universal Line | Chassis Mount | Stud | 10Hz | HS Series | |||
4666865 RoHS | TRIAD MAGNETICS | Each | 1+ € 287,690 | Мин: 1 / Множ: 1 | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | Plate to Universal Line | Chassis Mount | Stud | 20Hz | HS Series | |||
4666864 RoHS | TRIAD MAGNETICS | Each | 1+ € 544,410 5+ € 504,640 10+ € 487,670 25+ € 469,530 50+ € 445,730 | Мин: 1 / Множ: 1 | 1:14 | 600ohm | 117.6kohm | - | 20kHz | Universal Line or Mike P. P. Class A Grid | Chassis Mount | Stud | 20Hz | HS Series | |||
4666862 RoHS | TRIAD MAGNETICS | Each | 1+ € 547,860 5+ € 507,840 10+ € 490,760 25+ € 472,500 50+ € 448,550 | Мин: 1 / Множ: 1 | 1:11.3 | 600ohm | 77kohm | - | 20kHz | Universal Line or Mike to Grid | Chassis Mount | Stud | 20Hz | HS Series | |||
4666866 RoHS | TRIAD MAGNETICS | Each | 1+ € 322,800 5+ € 307,090 10+ € 291,390 | Мин: 1 / Множ: 1 | 5.6:1 | 20kohm | 600ohm | 26mW | 20kHz | P. P. Plates to Universal Line | Chassis Mount | Stud | 20Hz | HS Series | |||
4666863 RoHS | TRIAD MAGNETICS | Each | 1+ € 364,610 5+ € 349,130 10+ € 333,650 | Мин: 1 / Множ: 1 | 1:2 | 20kohm | 80kohm | 20mW | 20kHz | Bridging-Line to 1 or Grids | Chassis Mount | Stud | 20Hz | HS Series |