• Сигурност и наблюдение
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
                      2. Transformers
                      3. Audio Transformers

                      VTX A-Series Audio Transformers:

                      6 Намерени продукта
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Turns Ratio
                      Primary Impedance
                      Secondary Impedance
                      Frequency Max
                      Isolation Voltage
                      Transformer Applications
                      DC Resistance Primary
                      DC Resistance Secondary
                      Transformer Mounting
                      Transformer Terminals
                      Frequency Min
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      VTX-101-003
                      VIGORTRONIX VTX-101-003
                      1674302

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. Encapsulated
                      3. 1:6.45
                      4. 150 ohm
                      5. 6.25 kohm
                      6. 25 kHz
                      7. 1 kV
                      Each
                      1+
                      € 13,280
                      5+
                      € 10,930
                      10+
                      € 10,260
                      20+
                      € 9,790
                      50+
                      € 9,480
                      Мин: 1 / Множ: 1
                      1:6.45
                      150ohm
                      6.25kohm
                      25kHz
                      1kV
                      Encapsulated - Line Matching
                      9.6ohm
                      5.35ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX A-Series
                      VTX-101-007
                      VIGORTRONIX VTX-101-007
                      1674305

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. Encapsulated
                      3. 1:1
                      4. 600 ohm
                      5. 600 ohm
                      6. 35 kHz
                      7. 1 kV
                      Each
                      1+
                      € 13,280
                      5+
                      € 10,930
                      10+
                      € 10,260
                      20+
                      € 9,790
                      50+
                      € 9,480
                      Мин: 1 / Множ: 1
                      1:1
                      600ohm
                      600ohm
                      35kHz
                      1kV
                      Encapsulated - Line Matching
                      42ohm
                      58ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX A-Series
                      VTX-101-006
                      VIGORTRONIX VTX-101-006
                      1674303

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. Encapsulated
                      3. 1:1
                      4. 150 ohm
                      5. 150 ohm
                      6. 30 kHz
                      7. 1 kV
                      Each
                      1+
                      € 13,280
                      5+
                      € 10,930
                      10+
                      € 10,260
                      20+
                      € 9,790
                      50+
                      € 9,480
                      Мин: 1 / Множ: 1
                      1:1
                      150ohm
                      150ohm
                      30kHz
                      1kV
                      Encapsulated - Line Matching
                      15ohm
                      20ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX A-Series
                      VTX-101-002
                      VIGORTRONIX VTX-101-002
                      1674301

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. Encapsulated
                      3. 1:2
                      4. 150 ohm
                      5. 600 ohm
                      6. 35 kHz
                      7. 1 kV
                      Each
                      1+
                      € 13,280
                      5+
                      € 10,930
                      10+
                      € 10,260
                      20+
                      € 9,790
                      50+
                      € 9,480
                      Мин: 1 / Множ: 1
                      1:2
                      150ohm
                      600ohm
                      35kHz
                      1kV
                      Encapsulated - Line Matching
                      10ohm
                      55ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX A-Series
                      VTX-101-1604
                      VIGORTRONIX VTX-101-1604
                      2723450

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. 1:1CT
                      3. 600 ohm
                      4. 600 ohm
                      5. 25 kHz
                      6. 1 kV
                      Each
                      1+
                      € 7,080
                      5+
                      € 5,830
                      10+
                      € 5,480
                      20+
                      € 5,230
                      50+
                      € 5,060
                      Мин: 1 / Множ: 1
                      1:1CT
                      600ohm
                      600ohm
                      25kHz
                      1kV
                      Miniature Encapsulated - Line Matching
                      68ohm
                      34ohm
                      Through Hole
                      PC Pin
                      60Hz
                      VTX A-Series
                      VTX-101-001
                      VIGORTRONIX VTX-101-001
                      1674300

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. Audio Transformer
                      2. Encapsulated
                      3. 6.3:1
                      4. 150 ohm
                      5. 3.75 ohm
                      6. 30 kHz
                      7. 1 kV
                      Each
                      1+
                      € 13,280
                      5+
                      € 10,930
                      10+
                      € 10,260
                      20+
                      € 9,790
                      50+
                      € 9,480
                      Мин: 1 / Множ: 1
                      6.3:1
                      150ohm
                      3.75ohm
                      30kHz
                      1kV
                      Encapsulated - Line Matching
                      10ohm
                      0.36ohm
                      Through Hole
                      PC Pin
                      30Hz
                      VTX A-Series
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи