CTA Series Current Transformers:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 122,550 5+ € 120,100 10+ € 117,650 25+ € 115,200 50+ € 112,750 | Мин: 1 / Множ: 1 | Split Core | 300:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ € 122,550 5+ € 120,100 10+ € 117,650 25+ € 115,200 50+ € 112,750 | Мин: 1 / Множ: 1 | Split Core | 400:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ € 95,000 5+ € 93,100 10+ € 91,200 25+ € 89,300 50+ € 87,400 | Мин: 1 / Множ: 1 | Split Core | 100:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ € 103,690 5+ € 101,620 10+ € 99,540 25+ € 97,470 50+ € 95,390 | Мин: 1 / Множ: 1 | Split Core | 250:5 | Class 1 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ € 122,550 5+ € 120,100 10+ € 117,650 25+ € 115,200 50+ € 112,750 | Мин: 1 / Множ: 1 | Split Core | 200:5 | Class 3 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ € 95,000 5+ € 93,100 10+ € 91,200 25+ € 89,300 50+ € 87,400 | Мин: 1 / Множ: 1 | Split Core | 150:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ € 95,000 5+ € 93,100 10+ € 91,200 25+ € 89,300 50+ € 87,400 | Мин: 1 / Множ: 1 | Split Core | 200:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ € 149,880 | Мин: 1 / Множ: 1 | Split Core | - | Class 1 | 7.5VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 500A | 5A | CTA Series | |||||
Each | 1+ € 118,450 | Мин: 1 / Множ: 1 | Split Core | - | Class 1 | 2.5VA | 23.9mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ € 149,880 | Мин: 1 / Множ: 1 | Split Core | - | Class 1 | 10VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 600A | 5A | CTA Series |