MFO Series Current Transformers:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3870803 | Each | 1+ € 62,170 | Мин: 1 / Множ: 1 | - | 400:5 | Class 1 | 40VA | 41.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 400A | 5A | MFO Series | ||||
3870801 | Each | 1+ € 50,410 | Мин: 1 / Множ: 1 | - | 100:5 | Class 1 | 40VA | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 100A | 5A | MFO Series | ||||
3870802 | Each | 1+ € 50,410 | Мин: 1 / Множ: 1 | - | 150:5 | Class 1 | 40VA | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 150A | 5A | MFO Series | ||||
3907360 | Each | 1+ € 50,410 | Мин: 1 / Множ: 1 | Rectangular | 300:5 | Class 1 | 40VA | 41.5mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | MFO Series |