VTX Series Toroidal Power Transformers:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 43,590 5+ € 40,830 10+ € 38,610 | Мин: 1 / Множ: 1 | 115VA | 110V, 120V, 220V, 230V, 240V | 300V + 300V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 107mm | 52mm | 3A | VTX Series | |||||
Each | 1+ € 55,390 5+ € 51,880 10+ € 49,060 | Мин: 1 / Множ: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 80V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ € 68,340 5+ € 64,010 10+ € 60,530 | Мин: 1 / Множ: 1 | 290VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 129mm | 65mm | 2A | VTX Series | |||||
Each | 1+ € 54,810 5+ € 51,340 10+ € 48,550 | Мин: 1 / Множ: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ € 38,510 5+ € 36,070 10+ € 34,110 | Мин: 1 / Множ: 1 | 75VA | 110V, 120V, 220V, 230V, 240V | 0V + 250V, 0V + 250V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 103mm | 48mm | 100mA | VTX Series | |||||
Each | 1+ € 40,620 5+ € 38,050 10+ € 35,980 | Мин: 1 / Множ: 1 | 60VA | 110V, 120V, 220V, 230V, 240V | 250V + 250V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 102mm | 46mm | 2A | VTX Series | |||||
Each | 1+ € 51,520 5+ € 48,250 10+ € 45,630 | Мин: 1 / Множ: 1 | 185VA | 110V, 120V, 220V, 230V, 240V | 280V + 280V, 3.15V + 3.15V, 0V + 12V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 113mm | 59mm | 5A | VTX Series | |||||
Each | 1+ € 60,470 5+ € 56,640 10+ € 53,560 | Мин: 1 / Множ: 1 | 250VA | 110V, 120V, 220V, 230V, 240V | 390V + 390V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 123mm | 64mm | 6A | VTX Series |