17 Намерени резултати за "mktcpnslob2023"
Намерете огромна гама от Transformer Cores в Farnell България. Ние разполагаме с голям избор от Transformer Cores, включително нови и най-популярни продукти от най-добрите световни производители включително: Epcos, Fair-rite & Ferroxcube
Изглед
Купувач
Инженер
Производител
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ € 0,850 50+ € 0,729 250+ € 0,589 500+ € 0,508 1000+ € 0,469 | Мин: 5 / Множ: 5 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 10+ € 0,785 100+ € 0,614 500+ € 0,509 2500+ € 0,400 4500+ € 0,392 Още цени... | Мин: 10 / Множ: 10 | Planar E | E14 | 3F4 | - | 16.4mm | 14.2mm² | 100nH | - | |||||
1 Set | 1+ € 2,880 10+ € 1,980 50+ € 1,490 100+ € 1,320 200+ € 1,290 Още цени... | Мин: 1 / Множ: 1 | P | P14/8 | N48 | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | |||||
Each | 1+ € 5,670 10+ € 4,640 25+ € 3,830 50+ € 3,280 100+ € 3,060 Още цени... | Мин: 1 / Множ: 1 | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
1 Set | 5+ € 3,110 50+ € 2,340 250+ € 2,020 500+ € 1,870 1000+ € 1,830 Още цени... | Мин: 5 / Множ: 5 | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
1 Set | 1+ € 48,980 3+ € 47,160 5+ € 45,350 10+ € 43,530 | Мин: 1 / Множ: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
Each | 1+ € 1,230 10+ € 1,110 25+ € 0,954 50+ € 0,823 100+ € 0,777 Още цени... | Мин: 1 / Множ: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
1 Pair Опции за опаковка | 5+ € 1,590 50+ € 1,330 250+ € 1,270 500+ € 1,230 1000+ € 1,200 Още цени... | Мин: 5 / Множ: 5 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ € 1,770 5+ € 1,650 10+ € 1,530 25+ € 1,290 50+ € 1,190 Още цени... | Мин: 1 / Множ: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ € 1,380 5+ € 1,310 10+ € 1,130 25+ € 0,961 50+ € 0,902 Още цени... | Мин: 1 / Множ: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
Each | 1+ € 1,130 10+ € 1,020 25+ € 0,746 50+ € 0,700 100+ € 0,647 Още цени... | Мин: 1 / Множ: 1 | Toroid | 12.7mm x 7.13mm x 4.78mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
1 Pair | 1+ € 3,920 10+ € 3,010 50+ € 2,240 200+ € 1,950 400+ € 1,820 | Мин: 1 / Множ: 1 | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
Each | 1+ € 2,100 5+ € 1,960 10+ € 1,820 25+ € 1,520 50+ € 1,410 Още цени... | Мин: 1 / Множ: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
1 Pair Опции за опаковка | 50+ € 1,330 250+ € 1,270 500+ € 1,230 1000+ € 1,200 2000+ € 1,160 | Мин: 100 / Множ: 1 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ € 0,907 5+ € 0,863 10+ € 0,818 25+ € 0,606 50+ € 0,533 Още цени... | Мин: 1 / Множ: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 5+ € 1,280 50+ € 1,040 250+ € 0,930 500+ € 0,869 1500+ € 0,807 Още цени... | Мин: 5 / Множ: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
1 Set | 1+ € 6,410 10+ € 4,370 25+ € 3,690 50+ € 3,170 | Мин: 1 / Множ: 1 | RM | RM12 | N41 | SMPS Transformers | 57mm | 146mm² | 160nH | B65815 Series |