Transformer Cores:
849 Намерени продуктаНамерете огромна гама от Transformer Cores в Farnell България. Ние разполагаме с голям избор от Transformer Cores, включително нови и най-популярни продукти от най-добрите световни производители включително: Epcos, Ferroxcube, Fair-rite & Laird
Изглед
Купувач
Инженер
Производител
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ € 0,772 50+ € 0,654 250+ € 0,614 500+ € 0,533 1000+ € 0,499 | Мин: 5 / Множ: 5 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
1 Pair | 1+ € 3,050 10+ € 2,880 50+ € 2,700 100+ € 2,530 200+ € 2,350 Още цени... | Мин: 1 / Множ: 1 | RM | RM6 | N48 | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ € 3,060 10+ € 2,100 50+ € 2,010 100+ € 1,930 200+ € 1,840 Още цени... | Мин: 1 / Множ: 1 | RM | RM6 | N48 | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
Each | 10+ € 0,100 500+ € 0,0518 2500+ € 0,0489 10000+ € 0,0405 | Мин: 10 / Множ: 10 | Multi-Aperture | 3.45mm x 2mm x 2.35mm | 61 | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
Each | 1+ € 8,370 | Мин: 1 / Множ: 1 | I | I 93/76/16 | N87 | Power Transformers | 258mm | 448mm² | 4.1µH | B67345 Series | |||||
Each | 1+ € 4,980 5+ € 4,180 10+ € 3,380 20+ € 3,110 40+ € 2,620 Още цени... | Мин: 1 / Множ: 1 | Toroid | 38.1mm x 19.05mm x 12.7mm | N87 | Transformers | 82.97mm | 116.2mm² | 3.87µH | B64290L0668 Series | |||||
Each | 1+ € 2,010 10+ € 1,390 50+ € 1,040 100+ € 0,910 200+ € 0,881 Още цени... | Мин: 1 / Множ: 1 | I | 23.2mm x 12.5mm x 2.1mm | N49 | Transformers | 26.6mm | 50.3mm² | 2.6µH | B66482 Series | |||||
Each | 1+ € 3,890 5+ € 3,440 10+ € 2,990 25+ € 2,330 50+ € 2,300 Още цени... | Мин: 1 / Множ: 1 | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
Each | 1+ € 1,130 10+ € 1,020 25+ € 0,746 50+ € 0,700 100+ € 0,647 Още цени... | Мин: 1 / Множ: 1 | Toroid | 12.7mm x 7.13mm x 4.78mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
Each | 5+ € 1,280 50+ € 1,040 250+ € 0,930 500+ € 0,869 1500+ € 0,807 Още цени... | Мин: 5 / Множ: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ € 1,230 10+ € 1,110 25+ € 0,954 50+ € 0,823 100+ € 0,777 Още цени... | Мин: 1 / Множ: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
Each | 1+ € 2,100 5+ € 1,960 10+ € 1,820 25+ € 1,520 50+ € 1,410 Още цени... | Мин: 1 / Множ: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
1 Pair Опции за опаковка | 5+ € 1,590 50+ € 1,330 250+ € 1,270 500+ € 1,230 1000+ € 1,200 Още цени... | Мин: 5 / Множ: 5 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ € 1,770 5+ € 1,650 10+ € 1,530 25+ € 1,290 50+ € 1,190 Още цени... | Мин: 1 / Множ: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ € 1,380 5+ € 1,310 10+ € 1,130 25+ € 0,961 50+ € 0,902 Още цени... | Мин: 1 / Множ: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
1 Pair Опции за опаковка | 50+ € 1,330 250+ € 1,270 500+ € 1,230 1000+ € 1,200 2000+ € 1,160 | Мин: 100 / Множ: 1 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ € 0,907 5+ € 0,863 10+ € 0,818 25+ € 0,606 50+ € 0,533 Още цени... | Мин: 1 / Множ: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 1+ € 3,080 50+ € 2,270 100+ € 2,140 250+ € 2,000 500+ € 1,850 Още цени... | Мин: 1 / Множ: 1 | Toroid | TX36 | 3F3 | - | 89.7mm | 97.5mm² | 2.42µH | - | |||||
Each | 1+ € 5,050 10+ € 4,280 50+ € 3,790 100+ € 3,550 200+ € 3,420 Още цени... | Мин: 1 / Множ: 1 | Toroid | - | 3C90 | - | 96.3mm | 125mm² | 3.5µH | - | |||||
Each | 1+ € 3,150 5+ € 2,660 10+ € 2,170 25+ € 1,850 50+ € 1,630 Още цени... | Мин: 1 / Множ: 1 | ETD | ETD44/22/15 | N87 | - | 103mm | 173mm² | 3.5µH | B66365 Series | |||||
Each | 1+ € 1,650 10+ € 1,140 25+ € 0,977 50+ € 0,860 100+ € 0,754 Още цени... | Мин: 1 / Множ: 1 | - | - | - | - | - | - | 2.25µH | - | |||||
Each | 1+ € 2,790 5+ € 1,820 10+ € 1,490 25+ € 1,290 50+ € 1,200 Още цени... | Мин: 1 / Множ: 1 | ETD | ETD39/20/13 | N87 | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | |||||
1 Pair | 1+ € 4,590 10+ € 3,890 25+ € 3,650 50+ € 3,440 100+ € 3,220 Още цени... | Мин: 1 / Множ: 1 | PQ | PQ35 | 3C95 | - | 86.1mm | 190mm² | 6µH | - | |||||
1 Pair | 1+ € 1,940 10+ € 1,660 50+ € 1,430 200+ € 1,340 400+ € 1,260 Още цени... | Мин: 1 / Множ: 1 | RM/I | RM8/I | 3C95 | - | 38.4mm | 63mm² | 4.1µH | - | |||||
Each | 1+ € 4,820 3+ € 4,310 5+ € 3,810 10+ € 3,300 20+ € 2,950 Още цени... | Мин: 1 / Множ: 1 | E | E80/38/20 | N87 | - | 184mm | 390mm² | 4.5µH | B66375 Series |