• Сигурност и наблюдение
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
                      2. Transformers
                      3. Wall Mount Transformers

                      HS Series Wall Mount Transformers:

                      6 Намерени продукта

                      HS Series Wall Mount Transformers

                      SolaHD encapsulated transformers are rated for Hazardous Locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture, and provide extra shock and vibration resistance. SolaHD transformers fully comply with the latest addition of the National Electrical Code for Class I, Division 2, Group A, B, C and

                      • Single Phase: .05 - .250 kVA
                      • UL Listed/NEMA Type 3R non encapsulated enclosure for indoor and outdoor service
                      • Low temperature rise, UL Class 130oC insulation system, 80oC temperature rise under full load
                      • Conduit knockouts for side entry into wiring compartment
                      • Copper lead wire terminations
                      Datasheet
                      HS seriesSOLAHD
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Wall Mount Transformer Type
                      Primary Voltages
                      Secondary Voltages
                      Power Rating
                      Frequency Range
                      Product Range
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      HS14F3BS
                      SOLAHD HS14F3BS
                      4337747

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. DISTRIBUTION TRANSFORMER
                      Each
                      1+
                      € 851,040
                      Мин: 1 / Множ: 1
                      Encapsulated Non-Ventilated
                      190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
                      110V/220V, 115V/230V, 120V/240V
                      3kVA
                      50Hz / 60Hz
                      HS Series
                      HS5F10AS
                      SOLAHD HS5F10AS
                      4338408

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. DISTRIBUTION TRANSFORMER
                      Each
                      1+
                      € 862,940
                      Мин: 1 / Множ: 1
                      Encapsulated Non-Ventilated
                      2 x 240V
                      2 x 120V
                      10kVA
                      60Hz
                      HS Series
                      HS12F3AS
                      SOLAHD HS12F3AS
                      4338018

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. DISTRIBUTION TRANSFORMER
                      Each
                      1+
                      € 560,600
                      Мин: 1 / Множ: 1
                      Encapsulated Non-Ventilated
                      120V, 208V, 240V, 277V
                      120V, 240V
                      3kVA
                      60Hz
                      HS Series
                      HS1F1BS
                      SOLAHD HS1F1BS
                      4338184

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. DISTRIBUTION TRANSFORMER
                      Each
                      1+
                      € 205,850
                      Мин: 1 / Множ: 1
                      Encapsulated Non-Ventilated
                      240V, 480V
                      120V, 240V
                      1kVA
                      60Hz
                      HS Series
                      HS5F3AS
                      SOLAHD HS5F3AS
                      4338185

                      Data Sheet

                      RoHS

                      SOLAHD
                      1. DISTRIBUTION TRANSFORMER
                      Each
                      1+
                      € 370,180
                      Мин: 1 / Множ: 1
                      Encapsulated Non-Ventilated
                      240V, 480V
                      120V, 240V
                      3kVA
                      60Hz
                      HS Series
                      HS1F500B
                      SOLAHD HS1F500B
                      4572515

                      RoHS

                      SOLAHD
                      1. DISTRIBUTION TRANSFORMER
                      Each
                      1+
                      € 155,750
                      Мин: 1 / Множ: 1
                      Encapsulated Non-Ventilated
                      240V, 480V
                      120V, 240V
                      500VA
                      60Hz
                      HS Series
                      СравнениеЦена заКоличество
                      1-6 от 6 елементи