2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. GPS Modules & Receivers
                                                                                                Отпечатване на страница

                                                                                                MC8705

                                                                                                MODULE, HSPA, GPS, MDM8200A, 3G, USB

                                                                                                SIERRA WIRELESS
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                SIERRA WIRELESS MC8705
                                                                                                ПроизводителSIERRA WIRELESS
                                                                                                Част № на производителяMC8705
                                                                                                Код на поръчката2113824
                                                                                                Вашият номер на част
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се произвежда

                                                                                                Информация за продукта

                                                                                                SIERRA WIRELESS
                                                                                                ПроизводителSIERRA WIRELESS
                                                                                                Част № на производителяMC8705
                                                                                                Код на поръчката2113824
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                ProtocolGPRS
                                                                                                Supply Voltage Min3.3V
                                                                                                Supply Voltage Max3.3V
                                                                                                No. of Channels-
                                                                                                Frequency RF2.1MHz
                                                                                                Position Accuracy-
                                                                                                Module InterfaceUSB
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Преглед на продукта

                                                                                                MC8705 is a embedded module offers quad band HSPA+ data speeds (up to 21Mbps peak download speeds) across all 3G/HSPA networks operating in Australia and New Zealand. In addition the MC8705 offers integrated GPS (through support for Qualcomm's gpsOne technology) allowing developers to design in one module for both high speed cellular and GPS. The HSPA+ data speeds of the MC8705 allow developers to expand their applications into areas requiring higher bandwidth including video download, 3G broadband Ethernet, and internet access. The MC8705 replaces the MC8700 HSPA+ quad band module. Advantages of the new module include support for GPS and lower prices.

                                                                                                • HSPA+ with peak downlink speeds up to 21Mbps and peak uplink speeds up to 5.76Mbps
                                                                                                • Support for GPS including, standalone, Assisted and gpsOneXtra
                                                                                                • Uses Qualcomm's MDM8200A chipset
                                                                                                • Replaces and updates MC8700 in a cost reduced package

                                                                                                Приложения

                                                                                                Wireless, Communications & Networking

                                                                                                Технически характеристики

                                                                                                Protocol

                                                                                                GPRS

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                Frequency RF

                                                                                                2.1MHz

                                                                                                Module Interface

                                                                                                USB

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Supply Voltage Min

                                                                                                3.3V

                                                                                                No. of Channels

                                                                                                -

                                                                                                Position Accuracy

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Технически документи (1)

                                                                                                Technical Data Sheet EN

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                China
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85177090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (17-Dec-2014)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.015195