Количество | |
---|---|
1+ | € 18,830 |
Информация за продукта
Преглед на продукта
A DeWalt 2x Life general purpose Reciprocating saw Blades are ideal for fast cutting of metals, plastics and sandwich materials. The blades have universal shank fittings for most major reciprocating saws. The blades have superior HSS (high speed steel) teeth with added Cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications thanks to the Plunge Point tip which pierces the wood and removes more material. The hardened coating on the blade lowers surface friction and reduces heat build up to promote long blade life.
- Ideal fast cutting of metals, plastics and sandwich materials
- HSS (high speed steel) teeth with added Cobalt for excellent cutting performance and extreme durability in the most demanding applications
- Optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability
- Fast and accurate cutting in wood applications
- Plunge Point tip which pierces the wood and removes more material
- Universal shank fittings for most major reciprocating saws
- Hardened coating lowers surface friction and reduces heat build up to promote long blade life
- Blade length: 228mm
- Supplied in pack of 5
Технически характеристики
228mm
DeWalt - Extreme Reciprocating Blades
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
Сертификат за съответствие на продукта