Количество | |
---|---|
1+ | € 2,410 |
3+ | € 2,350 |
10+ | € 2,290 |
Информация за продукта
Преглед на продукта
A flexible and reliable 3.5mm stereo jack to 2x 6.35mm ¼” mono jack plug audio lead, with male to male connectors. Houses an OFC conductor with a PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. The angled cable assists in improving the life span of cable by reducing long-term stretch wear. Suitable for 1/4" jack enabled devices such as speakers, stereos, amps, instruments and more.
- 3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack plug lead
- Male to female connectors
- Gold plated tip for oxidation resistance and reduced interference
- OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
- Lead length: 0.5m
Приложения
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Технически характеристики
3.5mm Stereo Jack Socket
1.6ft
Black
To Be Advised
6.35mm (1/4") Mono Jack Plug, x 2
500mm
PULSE 2x 3.5mm Stereo Jack to 2x 6.35mm 1/4" Mono Jack Plug Leads
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта