0
0 артикула€0,00
без ДДС
без ДДС

Peltier Elements - Thermoelectric Modules:

24 Намерени продукта
Изглед
Купувач
Инженер
Производител
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
1639724

RoHS

MULTICOMP PRO
Each
1+
€ 30,400
3+
€ 25,990
10+
€ 23,600
25+
€ 21,350
100+
€ 20,380
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
€ 49,870
3+
€ 46,390
10+
€ 43,370
25+
€ 41,560
Мин: 1 / Множ: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
€ 31,820
3+
€ 27,210
10+
€ 24,710
25+
€ 22,350
100+
€ 21,340
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
€ 27,140
3+
€ 23,210
10+
€ 21,070
25+
€ 19,060
100+
€ 18,200
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
€ 55,060
3+
€ 51,690
10+
€ 46,050
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
€ 31,760
3+
€ 27,160
10+
€ 24,660
25+
€ 22,310
100+
€ 21,300
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
€ 30,240
3+
€ 28,130
10+
€ 26,290
25+
€ 25,200
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
€ 27,600
3+
€ 23,600
10+
€ 21,430
25+
€ 19,390
100+
€ 18,510
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
€ 29,610
3+
€ 27,540
10+
€ 25,750
25+
€ 24,670
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
€ 50,080
3+
€ 46,580
10+
€ 43,540
25+
€ 41,730
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
€ 34,930
3+
€ 29,870
10+
€ 27,120
25+
€ 24,540
100+
€ 23,420
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
€ 27,140
3+
€ 23,210
10+
€ 21,070
25+
€ 19,060
100+
€ 18,200
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+
€ 34,350
3+
€ 29,370
10+
€ 26,660
25+
€ 24,120
100+
€ 23,030
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
8.8W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639757

RoHS

MULTICOMP PRO
Each
1+
€ 32,630
3+
€ 30,350
10+
€ 28,370
25+
€ 27,190
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+
€ 58,170
3+
€ 54,110
10+
€ 50,580
25+
€ 48,470
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
37.6W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
€ 29,910
3+
€ 27,820
10+
€ 26,010
25+
€ 24,930
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
32.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639755

RoHS

Each
1+
€ 70,230
3+
€ 65,930
10+
€ 58,740
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+
€ 24,730
3+
€ 19,090
10+
€ 15,770
25+
€ 14,320
100+
€ 12,950
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639758

RoHS

MULTICOMP PRO
Each
1+
€ 35,000
3+
€ 32,560
10+
€ 30,440
25+
€ 29,170
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
44W
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
1639752

RoHS

MULTICOMP PRO
Each
1+
€ 29,060
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
19.6W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
1639764

RoHS

MULTICOMP PRO
Each
1+
€ 51,100
3+
€ 47,530
10+
€ 44,430
25+
€ 42,580
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF
2.44ohm
UL-Style 1569, Unstripped
3262148

RoHS

Each
1+
€ 35,330
3+
€ 32,870
10+
€ 30,730
25+
€ 29,450
Мин: 1 / Множ: 1
-
1 Stage
35.2W
-
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1639721

RoHS

MULTICOMP PRO
Each
1+
€ 30,400
3+
€ 25,990
10+
€ 23,600
25+
€ 21,350
100+
€ 20,380
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
10.3W
10.3W
8.5A
2.1VDC
15mm
15mm
3.4mm
70°C
MCPE
0.2ohm
UL-Style 1569, Unstripped
1639765

RoHS

Each
1+
€ 32,500
10+
€ 31,220
25+
€ 30,150
50+
€ 29,150
100+
€ 26,240
Още цени...
Мин: 1 / Множ: 1
Thermoelectric Cooler
1 Stage
61.6W
61.6W
5A
20VDC
40mm
40mm
3.7mm
74°C
MCPF
3.3ohm
UL-Style 1569, Unstripped
1-24 от 24 елементи
на 1 страница(и)

водещи производители

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY