General Purpose Film Capacitors:
234 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,532 50+ € 0,468 100+ € 0,418 | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 1,300 50+ € 1,020 200+ € 0,897 600+ € 0,714 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R75L Series | -55°C | 105°C | - | |||||
Each | 5+ € 0,994 50+ € 0,805 250+ € 0,719 500+ € 0,626 1000+ € 0,480 Още цени... | Мин: 5 / Множ: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 1,360 50+ € 0,764 250+ € 0,675 500+ € 0,632 1000+ € 0,589 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,350 50+ € 1,480 100+ € 1,260 250+ € 1,190 500+ € 1,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,360 50+ € 1,840 100+ € 1,630 250+ € 1,470 500+ € 1,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ € 1,900 50+ € 1,100 250+ € 1,020 500+ € 0,938 1000+ € 0,856 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,860 50+ € 1,510 100+ € 1,370 250+ € 1,270 500+ € 1,160 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,830 10+ € 1,060 50+ € 1,020 100+ € 0,972 200+ € 0,896 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,910 50+ € 1,600 100+ € 1,410 250+ € 1,270 500+ € 1,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.15µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,620 5+ € 2,250 10+ € 1,870 25+ € 1,790 50+ € 1,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 10.5mm | 18.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,719 50+ € 0,655 300+ € 0,591 600+ € 0,556 1200+ € 0,527 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | R71 Series | -55°C | 105°C | - | |||||
Each | 5+ € 0,894 50+ € 0,684 250+ € 0,601 500+ € 0,491 1000+ € 0,458 Още цени... | Мин: 5 / Множ: 5 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 1,260 50+ € 0,886 250+ € 0,821 500+ € 0,765 1000+ € 0,709 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,320 10+ € 0,698 50+ € 0,671 100+ € 0,644 200+ € 0,596 Още цени... | Мин: 1 / Множ: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,840 50+ € 1,270 100+ € 0,944 250+ € 0,891 500+ € 0,837 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,830 50+ € 2,510 100+ € 2,320 250+ € 2,170 500+ € 2,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ € 0,959 50+ € 0,670 250+ € 0,617 500+ € 0,572 1000+ € 0,527 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,610 50+ € 1,410 100+ € 1,290 250+ € 1,180 1000+ € 1,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ € 1,950 50+ € 1,220 250+ € 1,130 500+ € 0,972 1000+ € 0,911 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,547 50+ € 0,524 100+ € 0,501 500+ € 0,491 1000+ € 0,443 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,560 10+ € 0,869 50+ € 0,838 100+ € 0,806 200+ € 0,751 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,540 10+ € 1,750 50+ € 1,440 468+ € 1,120 936+ € 1,110 Още цени... | Мин: 1 / Множ: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,644 50+ € 0,618 100+ € 0,591 810+ € 0,439 1610+ € 0,426 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,960 50+ € 0,777 250+ € 0,687 500+ € 0,574 1000+ € 0,563 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 6mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 |