Информация за продукта
Преглед на продукта
AMEOFL3-5S277HANZ-B is an AMEOFL3-277HANZ series highly efficient, green 3W AC-DC converter. It features an ultra-wide input range accepting either AC or DC voltage, high efficiency, compact size in an open-frame, low power consumption and CLASS II reinforced insulation. A variety of EMC external circuits enable to meet the needs of multiple industries. This 3W converter offers great operating temperatures, from -40°C to 85°C and also boasts an isolation of 3000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1000,000h, output short circuit protection (OSCP) and an output over-current protection (OCP). This model is suitable for industrial control, electric power, power grid, telecom, instrumentation and smart home applications. Certified by UL 62368-1, design to meet IEC/EN60335, IEC/EN61558, IEC/EN/UL62368.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 70 to 430VDC
- Output voltage is 5V, maximum output wattage is 3W
- Maximum output current is 0.6A, efficiency at 230VAC is 72%
- Maximum low ripple and noise is 150mV(p-p)
- 3 years warranty
- Dimensions (L x W x H) is 26.40 x 12.58 x 12.00mm
Технически характеристики
ITE & Household
-
85V AC to 305V AC
5VDC
-
-
-
AMEOFL3-277HANZ Series
1 Output
3W
Fixed
600mA
-
-
-
No SVHC (10-Jun-2022)
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта