| Количество | |
|---|---|
| 1+ | € 135,650 |
Информация за продукта
Преглед на продукта
The 2M803-003-02NF9-200PN from Amphenol is 2M series, MIL-DTL-38999 series equivalent flange mount receptacle with 6 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- Quick mating, light duty, general purpose connectors
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 250 mating cycles for unmated connectors
- Bayonet coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Приложения
Industrial, Commercial
Технически характеристики
2M803 Series
Flange Mount Receptacle
Crimp Pin
9-200
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series
6Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Технически документи (1)
Сродни продукти
4 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
Сертификат за съответствие на продукта