T6615
Gas Detection Sensor, Dual Channel, Carbon Dioxide, 2000 ppm, Diffusion, T6615 Series
Количество | |
---|---|
1+ | € 167,440 |
3+ | € 158,310 |
Информация за продукта
Преглед на продукта
T6615 is a dual-channel CO₂ module. It is designed to meet the volume, cost, and delivery expectations of original equipment manufacturers (OEMs). This compact CO₂ module is designed to integrate into existing controls and equipment. This dual-channel optical system and three-point calibration process for enhanced stability, accuracy and reliability.
- An affordable gas sensing solution for OEMs
- A reliable sensor design based on 15 years of engineering and manufacturing expertise
- Flexible CO₂ sensor platform designed to interact with other microprocessor devices
- Designed for applications where ABC logic cannot be used, 12 months warranty
- Sensor may be field calibrated, dimension is 57.15mm X 34.67mm X 15.24mm
- Accuracy is 75ppm or 10% of reading (whichever is greater), analogue voltage from 0 to 4VDC
- Stability over life of sensor (10 years) is <lt/> 5% of FS or <lt/>10% reading annual
- Pressure dependence is 0.135% of reading per mm Hg
- 5VDC regulated (±5%), 0.90W peak (power consumption)
- Operating temperature range from 0°C to 50°C
Бележки
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Технически характеристики
Carbon Dioxide
10%
T6615 Series
2000ppm
Diffusion
To Be Advised
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:United States
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта