Свържете се с мен, когато продуктът е наличен отново.
Количество | |
---|---|
1+ | € 104,280 |
5+ | € 95,770 |
10+ | € 92,010 |
Информация за продукта
Преглед на продукта
LOCTITE® AA 3298 is a yellowish opaque, high strength structural bonding adhesive liquid which has very good adhesion on glass and has good impact resistance. It has a fixture time of 3min, a service temperature range up to +120°C and a shear strength of 26 - 32N/mm². It requires an activator, LOCTITE® SF 7386. This product incorporates a silane coupling agent which ensures good bond durability on glass surfaces. It cures at ambient temperature with the aid of Activators 737™, 738™/7386™ or 740™/7407™. LOCTITE® AA 3298™ is suitable for bonding a range of materials, including sheet metal and glass, where continuous or repeated loading is encountered (e.g. furniture, containers, doors).
- Acrylic technology
- Straw yellow to brown liquid appearance (uncured)
- Fixture time temperature of 3°C
- 29000mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Modified methacrylate ester chemical type
- One component -requires no mixing
- Medium viscosity
Технически характеристики
Acrylic
Anaerobic with Activator
Cartridge
-
No SVHC (25-Jun-2020)
Brown / Yellow
3900psi
300ml
AA 3298
Технически документи (2)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Great Britain
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта