2. Circuit Protection
                      3. Gas Discharge Tubes - GDT

                      GDT220E Series Gas Discharge Tubes - GDT:

                      33 Намерени продукта
                      Намерете огромна гама от GDT220E Series Gas Discharge Tubes - GDT в Farnell България. Ние разполагаме с широка гама от Gas Discharge Tubes - GDT, като GDT28H Series, GDT35 Series, GDT220E Series & GDT212E Series Gas Discharge Tubes - GDT от най-добрите световни производители, включително: Bourns.
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Product Range
                      DC Breakover Voltage
                      GDT Case Style
                      Impulse Discharge Current
                      Impulse Sparkover Voltage
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      GDT220E-60-A-BX
                      BOURNS GDT220E-60-A-BX
                      4261191

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 600 V
                      4. SMD
                      5. 60 kA
                      6. 1.3 kV
                      Each
                      1+
                      € 7,420
                      5+
                      € 6,260
                      10+
                      € 5,720
                      20+
                      € 5,700
                      40+
                      € 5,680
                      Още цени...
                      Мин: 1 / Множ: 1
                      GDT220E Series
                      600V
                      SMD
                      60kA
                      1.3kV
                      GDT220E-100-A-BX
                      BOURNS GDT220E-100-A-BX
                      4261193

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 1 kV
                      4. SMD
                      5. 60 kA
                      6. 1.5 kV
                      Each
                      1+
                      € 8,610
                      5+
                      € 7,690
                      10+
                      € 7,100
                      20+
                      € 6,500
                      40+
                      € 5,870
                      Още цени...
                      Мин: 1 / Множ: 1
                      GDT220E Series
                      1kV
                      SMD
                      60kA
                      1.5kV
                      GDT220E-80-A-BX
                      BOURNS GDT220E-80-A-BX
                      4261192

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 800 V
                      4. SMD
                      5. 60 kA
                      6. 1.4 kV
                      Each
                      1+
                      € 8,590
                      5+
                      € 7,690
                      10+
                      € 7,100
                      20+
                      € 6,500
                      40+
                      € 5,870
                      Още цени...
                      Мин: 1 / Множ: 1
                      GDT220E Series
                      800V
                      SMD
                      60kA
                      1.4kV
                      GDT220E-23-T1-BX
                      BOURNS GDT220E-23-T1-BX
                      4261195

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 230 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      230V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      GDT220E-30-T1-BX
                      BOURNS GDT220E-30-T1-BX
                      4261196

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 300 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      300V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      GDT220E-40-T2-BX
                      BOURNS GDT220E-40-T2-BX
                      4261211

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 400 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.2 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      400V
                      2 Terminal SMD
                      60kA
                      1.2kV
                      GDT220E-47-A-BX
                      BOURNS GDT220E-47-A-BX
                      4261189

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 470 V
                      4. SMD
                      5. 60 kA
                      6. 1.3 kV
                      Pack of 800
                      800+
                      € 5,060
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      470V
                      SMD
                      60kA
                      1.3kV
                      GDT220E-100-T1-BX
                      BOURNS GDT220E-100-T1-BX
                      4261206

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 1 kV
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.5 kV
                      Pack of 800
                      800+
                      € 7,180
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      1kV
                      2 Terminal SMD
                      60kA
                      1.5kV
                      GDT220E-40-T1-BX
                      BOURNS GDT220E-40-T1-BX
                      4261199

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 400 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.2 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      400V
                      2 Terminal SMD
                      60kA
                      1.2kV
                      GDT220E-80-T1-BX
                      BOURNS GDT220E-80-T1-BX
                      4261205

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 800 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.4 kV
                      Pack of 800
                      800+
                      € 7,180
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      800V
                      2 Terminal SMD
                      60kA
                      1.4kV
                      GDT220E-30-T2-BX
                      BOURNS GDT220E-30-T2-BX
                      4261209

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 300 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      300V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      GDT220E-40-A-BX
                      BOURNS GDT220E-40-A-BX
                      4261187

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 400 V
                      4. SMD
                      5. 60 kA
                      6. 1.2 kV
                      Pack of 800
                      800+
                      € 5,060
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      400V
                      SMD
                      60kA
                      1.2kV
                      GDT220E-47-T1-BX
                      BOURNS GDT220E-47-T1-BX
                      4261201

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 470 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.3 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      470V
                      2 Terminal SMD
                      60kA
                      1.3kV
                      GDT220E-35-T1-BX
                      BOURNS GDT220E-35-T1-BX
                      4261198

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 350 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      350V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      GDT220E-47-T2-BX
                      BOURNS GDT220E-47-T2-BX
                      4261213

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 470 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.3 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      470V
                      2 Terminal SMD
                      60kA
                      1.3kV
                      GDT220E-15-A-BX
                      BOURNS GDT220E-15-A-BX
                      4261182

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 150 V
                      4. SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 5,060
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      150V
                      SMD
                      60kA
                      1.1kV
                      GDT220E-15-T1-BX
                      BOURNS GDT220E-15-T1-BX
                      4261194

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 150 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      150V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      GDT220E-60-T2-BX
                      BOURNS GDT220E-60-T2-BX
                      4261216

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 600 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.3 kV
                      Pack of 800
                      800+
                      € 7,180
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      600V
                      2 Terminal SMD
                      60kA
                      1.3kV
                      GDT220E-35-A-BX
                      BOURNS GDT220E-35-A-BX
                      4261186

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 350 V
                      4. SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 5,060
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      350V
                      SMD
                      60kA
                      1.1kV
                      GDT220E-23-T2-BX
                      BOURNS GDT220E-23-T2-BX
                      4261208

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 230 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      230V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      GDT220E-42-A-BX
                      BOURNS GDT220E-42-A-BX
                      4261188

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 420 V
                      4. SMD
                      5. 60 kA
                      6. 1.2 kV
                      Pack of 800
                      800+
                      € 5,060
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      420V
                      SMD
                      60kA
                      1.2kV
                      GDT220E-80-T2-BX
                      BOURNS GDT220E-80-T2-BX
                      4261217

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 800 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.4 kV
                      Pack of 800
                      800+
                      € 7,180
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      800V
                      2 Terminal SMD
                      60kA
                      1.4kV
                      GDT220E-42-T2-BX
                      BOURNS GDT220E-42-T2-BX
                      4261212

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 420 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.2 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      420V
                      2 Terminal SMD
                      60kA
                      1.2kV
                      GDT220E-50-A-BX
                      BOURNS GDT220E-50-A-BX
                      4261190

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 500 V
                      4. SMD
                      5. 60 kA
                      6. 1.3 kV
                      Pack of 800
                      800+
                      € 5,180
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      500V
                      SMD
                      60kA
                      1.3kV
                      GDT220E-15-T2-BX
                      BOURNS GDT220E-15-T2-BX
                      4261207

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Gas Discharge Tube (GDT)
                      2. GDT220E Series
                      3. 150 V
                      4. 2 Terminal SMD
                      5. 60 kA
                      6. 1.1 kV
                      Pack of 800
                      800+
                      € 7,030
                      Мин: 800 / Множ: 800
                      GDT220E Series
                      150V
                      2 Terminal SMD
                      60kA
                      1.1kV
                      СравнениеЦена заКоличество
                      1-25 от 33 елементи
                      на 2 страница(и)