2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      MF-R Radial Leaded PPTCs:

                      41 Намерени продукта
                      Намерете огромна гама от MF-R Radial Leaded PPTCs в Farnell България. Ние разполагаме с широка гама от Radial Leaded PPTCs, като MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs от най-добрите световни производители, включително: Bourns.
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      MF-R400
                      BOURNS MF-R400
                      9350527

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 4 A
                      6. 8 A
                      7. 12.7 s
                      8. Rectangular
                      Each
                      5+
                      € 0,515
                      50+
                      € 0,457
                      250+
                      € 0,417
                      500+
                      € 0,384
                      1500+
                      € 0,356
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      4A
                      8A
                      12.7s
                      Rectangular
                      40A
                      5.1mm
                      -
                      14.4mm
                      3mm
                      24.8mm
                      -40°C
                      85°C
                      MF-R005-0
                      BOURNS MF-R005-0
                      1652178

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 50 mA
                      6. 100 mA
                      7. 5 s
                      8. Round
                      Each
                      5+
                      € 0,374
                      50+
                      € 0,330
                      250+
                      € 0,284
                      500+
                      € 0,263
                      1500+
                      € 0,242
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      50mA
                      100mA
                      5s
                      Round
                      40A
                      5.1mm
                      8mm
                      -
                      3.1mm
                      8.3mm
                      -40°C
                      85°C
                      MF-R030
                      BOURNS MF-R030
                      9350403

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 300 mA
                      6. 600 mA
                      7. 3 s
                      8. Round
                      Each
                      5+
                      € 0,392
                      50+
                      € 0,345
                      250+
                      € 0,297
                      500+
                      € 0,276
                      1500+
                      € 0,254
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      300mA
                      600mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      13.4mm
                      -40°C
                      85°C
                      MF-R250
                      BOURNS MF-R250
                      9350500

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 10.3 s
                      8. Rectangular
                      Each
                      5+
                      € 0,506
                      50+
                      € 0,445
                      250+
                      € 0,384
                      500+
                      € 0,354
                      1500+
                      € 0,328
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      2.5A
                      5A
                      10.3s
                      Rectangular
                      40A
                      5.1mm
                      -
                      12mm
                      3mm
                      18.3mm
                      -40°C
                      85°C
                      MF-R040
                      BOURNS MF-R040
                      9350411

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 400 mA
                      6. 800 mA
                      7. 3.8 s
                      8. Round
                      Each
                      5+
                      € 0,418
                      50+
                      € 0,368
                      250+
                      € 0,317
                      500+
                      € 0,292
                      1500+
                      € 0,271
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      400mA
                      800mA
                      3.8s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      MF-R160
                      BOURNS MF-R160
                      9350489

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 1.6 A
                      6. 3.2 A
                      7. 8 s
                      8. Round
                      Each
                      5+
                      € 0,462
                      50+
                      € 0,407
                      250+
                      € 0,351
                      500+
                      € 0,323
                      1500+
                      € 0,299
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      1.6A
                      3.2A
                      8s
                      Round
                      40A
                      5.1mm
                      10.2mm
                      -
                      3mm
                      16.8mm
                      -40°C
                      85°C
                      MF-R800
                      BOURNS MF-R800
                      9350560

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 8 A
                      6. 16 A
                      7. 18.8 s
                      8. Rectangular
                      Each
                      5+
                      € 0,619
                      50+
                      € 0,549
                      250+
                      € 0,502
                      500+
                      € 0,462
                      1500+
                      € 0,428
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      8A
                      16A
                      18.8s
                      Rectangular
                      40A
                      10.2mm
                      -
                      24.2mm
                      3mm
                      32.9mm
                      -40°C
                      85°C
                      MF-R500
                      BOURNS MF-R500
                      9350535

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 5 A
                      6. 10 A
                      7. 14.5 s
                      8. Rectangular
                      Each
                      5+
                      € 0,556
                      50+
                      € 0,493
                      250+
                      € 0,451
                      500+
                      € 0,415
                      1500+
                      € 0,384
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      5A
                      10A
                      14.5s
                      Rectangular
                      40A
                      10.2mm
                      -
                      17.4mm
                      3mm
                      24.9mm
                      -40°C
                      85°C
                      MF-R075
                      BOURNS MF-R075
                      2291870

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 750 mA
                      6. 1.5 A
                      7. 6.3 s
                      8. Round
                      Each
                      5+
                      € 0,415
                      50+
                      € 0,365
                      250+
                      € 0,315
                      500+
                      € 0,290
                      1500+
                      € 0,268
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      750mA
                      1.5A
                      6.3s
                      Round
                      40A
                      5.1mm
                      10.4mm
                      -
                      3.1mm
                      16mm
                      -40°C
                      85°C
                      MF-R065
                      BOURNS MF-R065
                      9350438

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 650 mA
                      6. 1.3 A
                      7. 5.3 s
                      8. Round
                      Each
                      5+
                      € 0,506
                      50+
                      € 0,445
                      250+
                      € 0,384
                      500+
                      € 0,353
                      1500+
                      € 0,327
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      650mA
                      1.3A
                      5.3s
                      Round
                      40A
                      5.1mm
                      9.7mm
                      -
                      3.1mm
                      15.2mm
                      -40°C
                      85°C
                      MF-R090
                      BOURNS MF-R090
                      9350454

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 900 mA
                      6. 1.8 A
                      7. 7.2 s
                      8. Rectangular
                      Each
                      5+
                      € 0,343
                      50+
                      € 0,270
                      250+
                      € 0,225
                      500+
                      € 0,214
                      1000+
                      € 0,197
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      900mA
                      1.8A
                      7.2s
                      Rectangular
                      40A
                      5.1mm
                      -
                      11.7mm
                      3.1mm
                      16.7mm
                      -40°C
                      85°C
                      MF-R300
                      BOURNS MF-R300
                      9350519

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 3 A
                      6. 6 A
                      7. 10.8 s
                      8. Rectangular
                      Each
                      5+
                      € 0,529
                      50+
                      € 0,466
                      250+
                      € 0,402
                      500+
                      € 0,370
                      1500+
                      € 0,343
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      3A
                      6A
                      10.8s
                      Rectangular
                      40A
                      5.1mm
                      -
                      12mm
                      3mm
                      18.3mm
                      -40°C
                      85°C
                      MF-R020
                      BOURNS MF-R020
                      9350373

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 200 mA
                      6. 400 mA
                      7. 2.2 s
                      8. Round
                      Each
                      5+
                      € 0,385
                      50+
                      € 0,339
                      250+
                      € 0,292
                      500+
                      € 0,271
                      1500+
                      € 0,249
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      200mA
                      400mA
                      2.2s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MF-R025
                      BOURNS MF-R025
                      9350390

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 250 mA
                      6. 500 mA
                      7. 2.5 s
                      8. Round
                      Each
                      5+
                      € 0,385
                      50+
                      € 0,339
                      250+
                      € 0,292
                      500+
                      € 0,271
                      1500+
                      € 0,249
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      250mA
                      500mA
                      2.5s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MF-R050
                      BOURNS MF-R050
                      9350420

                      Data Sheet

                      RoHS

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 500 mA
                      6. 1 A
                      7. 4 s
                      8. Round
                      Each
                      5+
                      € 0,408
                      50+
                      € 0,359
                      250+
                      € 0,309
                      500+
                      € 0,285
                      1500+
                      € 0,264
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      500mA
                      1A
                      4s
                      Round
                      40A
                      5.1mm
                      7.9mm
                      -
                      3.1mm
                      13.7mm
                      -40°C
                      85°C
                      MF-R110
                      BOURNS MF-R110
                      9350462

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 1.1 A
                      6. 2.2 A
                      7. 6.6 s
                      8. Round
                      Each
                      5+
                      € 0,418
                      50+
                      € 0,368
                      250+
                      € 0,317
                      500+
                      € 0,292
                      1500+
                      € 0,271
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      1.1A
                      2.2A
                      6.6s
                      Round
                      40A
                      5.1mm
                      8.9mm
                      -
                      3mm
                      14mm
                      -40°C
                      85°C
                      MF-R010
                      BOURNS MF-R010
                      9350365

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 100 mA
                      6. 200 mA
                      7. 4 s
                      8. Round
                      Each
                      5+
                      € 0,374
                      50+
                      € 0,330
                      250+
                      € 0,284
                      500+
                      € 0,263
                      1500+
                      € 0,242
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      100mA
                      200mA
                      4s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      MF-R135
                      BOURNS MF-R135
                      9350470

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 1.35 A
                      6. 2.7 A
                      7. 7.3 s
                      8. Round
                      Each
                      5+
                      € 0,418
                      50+
                      € 0,368
                      250+
                      € 0,317
                      500+
                      € 0,292
                      1500+
                      € 0,271
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      1.35A
                      2.7A
                      7.3s
                      Round
                      40A
                      5.1mm
                      8.9mm
                      -
                      3mm
                      18.9mm
                      -40°C
                      85°C
                      MF-R900
                      BOURNS MF-R900
                      9350110

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 9 A
                      6. 18 A
                      7. 20 s
                      8. Rectangular
                      Each
                      5+
                      € 0,686
                      50+
                      € 0,585
                      250+
                      € 0,535
                      500+
                      € 0,492
                      1500+
                      € 0,456
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      9A
                      18A
                      20s
                      Rectangular
                      40A
                      10.2mm
                      -
                      24.2mm
                      3mm
                      32.9mm
                      -40°C
                      85°C
                      MF-R185
                      BOURNS MF-R185
                      9350497

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 1.85 A
                      6. 3.7 A
                      7. 8.7 s
                      8. Round
                      Each
                      10+
                      € 0,426
                      100+
                      € 0,377
                      500+
                      € 0,317
                      1000+
                      € 0,294
                      2000+
                      € 0,284
                      Още цени...
                      Мин: 10 / Множ: 10
                      Through Hole
                      MF-R
                      30VDC
                      1.85A
                      3.7A
                      8.7s
                      Round
                      40A
                      5.1mm
                      12mm
                      -
                      3mm
                      18.4mm
                      -40°C
                      85°C
                      MF-R700
                      BOURNS MF-R700
                      9350551

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 7 A
                      6. 14 A
                      7. 17.5 s
                      8. Rectangular
                      Each
                      5+
                      € 0,582
                      50+
                      € 0,516
                      250+
                      € 0,472
                      500+
                      € 0,434
                      1500+
                      € 0,403
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      7A
                      14A
                      17.5s
                      Rectangular
                      40A
                      10.2mm
                      -
                      22.1mm
                      3mm
                      29.8mm
                      -40°C
                      85°C
                      MF-R600
                      BOURNS MF-R600
                      9350543

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 6 A
                      6. 12 A
                      7. 16 s
                      8. Rectangular
                      Each
                      5+
                      € 0,563
                      50+
                      € 0,500
                      250+
                      € 0,457
                      500+
                      € 0,420
                      1500+
                      € 0,389
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      6A
                      12A
                      16s
                      Rectangular
                      40A
                      10.2mm
                      -
                      19.3mm
                      3mm
                      31.9mm
                      -40°C
                      85°C
                      MF-R250-0-10
                      BOURNS MF-R250-0-10
                      2328649

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 2.5 A
                      6. 5 A
                      7. 10.3 s
                      8. Rectangular
                      Each
                      5+
                      € 0,494
                      50+
                      € 0,434
                      250+
                      € 0,374
                      500+
                      € 0,345
                      1500+
                      € 0,319
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      2.5A
                      5A
                      10.3s
                      Rectangular
                      40A
                      5.1mm
                      -
                      12mm
                      3mm
                      18.3mm
                      -40°C
                      85°C
                      MF-R090-0-9
                      BOURNS MF-R090-0-9
                      1652182

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 30 VDC
                      5. 900 mA
                      6. 1.8 A
                      7. 5.9 s
                      8. Rectangular
                      Each
                      5+
                      € 0,515
                      50+
                      € 0,379
                      250+
                      € 0,317
                      500+
                      € 0,292
                      1500+
                      € 0,271
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      30VDC
                      900mA
                      1.8A
                      5.9s
                      Rectangular
                      40A
                      5.1mm
                      -
                      7.4mm
                      3mm
                      12.2mm
                      -40°C
                      85°C
                      MF-R017
                      BOURNS MF-R017
                      9350101

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      BOURNS
                      1. Resettable Fuse
                      2. PPTC
                      3. MF-R
                      4. 60 VDC
                      5. 170 mA
                      6. 340 mA
                      7. 3 s
                      8. Round
                      Each
                      5+
                      € 0,374
                      50+
                      € 0,330
                      250+
                      € 0,284
                      500+
                      € 0,263
                      1500+
                      € 0,242
                      Още цени...
                      Мин: 5 / Множ: 5
                      Through Hole
                      MF-R
                      60VDC
                      170mA
                      340mA
                      3s
                      Round
                      40A
                      5.1mm
                      7.4mm
                      -
                      3.1mm
                      12.7mm
                      -40°C
                      85°C
                      СравнениеЦена заКоличество
                      1-25 от 41 елементи
                      на 2 страница(и)