2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals

                      PIDG Pin Terminals:

                      8 Намерени продукта
                      Намерете огромна гама от PIDG Pin Terminals в Farnell България. Ние разполагаме с широка гама от Pin Terminals, като PLASTI-GRIP, PIDG, PV Series & Sta-Kon Pin Terminals от най-добрите световни производители, включително: Amp - Te Connectivity.
                      Изглед
                      Купувач
                      Инженер
                      Производител
                      Product Range
                      Termination
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Conductor Area CSA
                      Pin Diameter
                      Insulator Colour
                      Insulator Material
                      Terminal Material
                      Overall Length
                      Pin Length
                      Опаковка
                      Приложен(и) филтър(и)
                      1 Избран(и) филтър(и)
                      СравнениеЦена заКоличество
                      165049
                      AMP - TE CONNECTIVITY 165049
                      586894

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 12 AWG
                      5. 10 AWG
                      6. 6 mm²
                      7. 2.62 mm
                      Each
                      1+
                      € 1,800
                      10+
                      € 1,350
                      100+
                      € 1,050
                      500+
                      € 0,911
                      1000+
                      € 0,856
                      Още цени...
                      Мин: 1 / Множ: 1
                      PIDG
                      Crimp
                      12AWG
                      10AWG
                      6mm²
                      2.62mm
                      Yellow
                      Nylon (Polyamide)
                      Copper
                      29.1mm
                      10mm
                      150730
                      AMP - TE CONNECTIVITY 150730
                      1056387

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 22 AWG
                      5. 16 AWG
                      6. 1.65 mm²
                      7. 2.39 mm
                      Each
                      10+
                      € 0,545
                      100+
                      € 0,459
                      250+
                      € 0,438
                      500+
                      € 0,416
                      1000+
                      € 0,397
                      Още цени...
                      Мин: 10 / Множ: 10
                      PIDG
                      Crimp
                      22AWG
                      16AWG
                      1.65mm²
                      2.39mm
                      Red
                      Nylon (Polyamide)
                      Copper
                      28.58mm
                      12.29mm
                      165142
                      AMP - TE CONNECTIVITY 165142
                      586870

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 22 AWG
                      5. 16 AWG
                      6. 1.5 mm²
                      7. 1.8 mm
                      Each
                      10+
                      € 0,609
                      100+
                      € 0,450
                      500+
                      € 0,391
                      1000+
                      € 0,333
                      2500+
                      € 0,326
                      Още цени...
                      Мин: 10 / Множ: 10
                      PIDG
                      Crimp
                      22AWG
                      16AWG
                      1.5mm²
                      1.8mm
                      Red
                      Nylon (Polyamide)
                      Copper
                      20.2mm
                      6.7mm
                      165172
                      AMP - TE CONNECTIVITY 165172
                      2499140

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 16 AWG
                      5. 14 AWG
                      6. 2.8 mm²
                      7. 1.8 mm
                      Each
                      1+
                      € 0,852
                      10+
                      € 0,702
                      100+
                      € 0,567
                      500+
                      € 0,536
                      1000+
                      € 0,535
                      Още цени...
                      Мин: 1 / Множ: 1
                      PIDG
                      Crimp
                      16AWG
                      14AWG
                      2.8mm²
                      1.8mm
                      Blue
                      Nylon (Polyamide)
                      Copper
                      23.6mm
                      9.9mm
                      165168
                      AMP - TE CONNECTIVITY 165168
                      2506338

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 22 AWG
                      5. 16 AWG
                      6. 1.42 mm²
                      7. 1.8 mm
                      Each
                      10+
                      € 0,751
                      100+
                      € 0,565
                      250+
                      € 0,521
                      500+
                      € 0,491
                      1000+
                      € 0,475
                      Още цени...
                      Мин: 10 / Множ: 10
                      PIDG
                      Crimp
                      22AWG
                      16AWG
                      1.42mm²
                      1.8mm
                      Red
                      Nylon (Polyamide)
                      Copper
                      23.2mm
                      9.9mm
                      160404-2
                      AMP - TE CONNECTIVITY 160404-2
                      3797933

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 12 AWG
                      5. 10 AWG
                      6. 6 mm²
                      7. 2.8 mm
                      Each
                      1+
                      € 1,920
                      10+
                      € 1,270
                      100+
                      € 1,260
                      250+
                      € 1,250
                      500+
                      € 1,240
                      Още цени...
                      Мин: 1 / Множ: 1
                      PIDG
                      Crimp
                      12AWG
                      10AWG
                      6mm²
                      2.8mm
                      Yellow
                      Nylon (Polyamide)
                      Copper
                      33.5mm
                      15.2mm
                      165046
                      AMP - TE CONNECTIVITY 165046
                      586882

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 16 AWG
                      5. 14 AWG
                      6. 2.6 mm²
                      7. 1.8 mm
                      Each
                      10+
                      € 0,717
                      100+
                      € 0,535
                      250+
                      € 0,503
                      500+
                      € 0,454
                      1000+
                      € 0,412
                      Още цени...
                      Мин: 10 / Множ: 10
                      PIDG
                      Crimp
                      16AWG
                      14AWG
                      2.6mm²
                      1.8mm
                      Blue
                      Nylon (Polyamide)
                      Copper
                      20.3mm
                      6.7mm
                      165514-1
                      AMP - TE CONNECTIVITY 165514-1
                      2506316

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Pin Terminal
                      2. PIDG
                      3. Crimp
                      4. 26 AWG
                      5. 22 AWG
                      6. 0.4 mm²
                      7. 2.08 mm
                      Each
                      1+
                      € 1,390
                      10+
                      € 1,100
                      100+
                      € 0,886
                      500+
                      € 0,820
                      1000+
                      € 0,780
                      Още цени...
                      Мин: 1 / Множ: 1
                      PIDG
                      Crimp
                      26AWG
                      22AWG
                      0.4mm²
                      2.08mm
                      Yellow
                      Nylon (Polyamide)
                      Copper
                      18.2mm
                      6.9mm
                      СравнениеЦена заКоличество
                      1-8 от 8 елементи