SP AC Axial Fans:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
1
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 30,830 5+ € 26,300 10+ € 24,160 20+ € 20,790 50+ € 20,370 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | 3m³/min | SP | |||||
Each | 1+ € 31,860 5+ € 27,170 10+ € 24,970 20+ € 19,770 50+ € 19,370 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 80CFM | 48dBA | 19W | 2500rpm | 2 Lead Wires | 210mA | 2.26m³/min | SP | |||||
Each | 1+ € 27,360 5+ € 23,330 10+ € 21,440 20+ € 18,450 50+ € 18,080 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 20W | 2900rpm | 2 Lead Wires | 210mA | 2.97m³/min | SP | |||||
Each | 1+ € 22,650 5+ € 20,460 10+ € 16,020 50+ € 13,810 100+ € 13,530 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 12.5W | 1900rpm | 2 Lead Wires | 120mA | 1.53m³/min | SP | |||||
Each | 1+ € 18,540 10+ € 12,980 25+ € 11,570 50+ € 11,220 100+ € 10,860 | Мин: 1 / Множ: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 78CFM | 39dBA | 11W | 2300rpm | 2 Lead Wires | 130mA | 2.21m³/min | SP |