8000N AC Axial Fans:
9 Намерени продуктаИзглед
Купувач
Инженер
Производител
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 59,420 5+ € 54,660 10+ € 52,290 25+ € 48,730 50+ € 42,790 | Мин: 1 / Множ: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 29.4CFM | 31dBA | 12W | 2800rpm | 2 Lead Wires | IP20 | 0.82m³/min | 8000N | |||||
Each | 1+ € 47,950 5+ € 44,120 10+ € 42,200 25+ € 39,320 50+ € 36,060 | Мин: 1 / Множ: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 17.7CFM | 18dBA | 9W | 1750rpm | 2 Lead Wires | IP54, IP68 | 0.5m³/min | 8000N | |||||
Each | 1+ € 41,400 5+ € 39,080 10+ € 37,460 25+ € 36,020 50+ € 34,650 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | IP20 | 1.017m³/min | 8000N | |||||
Each | 1+ € 43,250 5+ € 39,790 10+ € 38,060 25+ € 35,470 50+ € 32,440 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | 35.9CFM | 35dBA | 11W | 3300rpm | 2 Lead Wires | IP20 | 1.01m³/min | 8000N | |||||
Each | 1+ € 69,360 5+ € 63,820 10+ € 61,040 25+ € 58,130 50+ € 55,980 | Мин: 1 / Множ: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 29.4CFM | 30dBA | 12W | 2700rpm | 2 Lead Wires | IP20 | 0.8m³/min | 8000N | |||||
Each | 1+ € 49,060 5+ € 45,130 10+ € 43,180 25+ € 40,230 50+ € 35,320 | Мин: 1 / Множ: 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 21.8CFM | 24dBA | 12.5W | 2150rpm | 2 Lead Wires | IP20 | 0.61m³/min | 8000N | |||||
Each | 1+ € 54,420 5+ € 50,060 10+ € 47,890 20+ € 40,970 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 21.2CFM | 21dBA | 8W | 1950rpm | 2 Lead Wires | IP20 | 0.59m³/min | 8000N | |||||
Each | 1+ € 55,420 5+ € 52,480 10+ € 50,330 20+ € 46,550 | Мин: 1 / Множ: 1 | 115V / 230V | Square | 80mm | 38mm | Sleeve Bearing | 34CFM | 35dBA | 11W | - | 4 Lead Wires | IP20 | 0.97m³/min | 8000N | |||||
Each | 1+ € 61,500 5+ € 56,580 10+ € 54,120 20+ € 44,460 | Мин: 1 / Множ: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 27.7CFM | 28dBA | 11W | 2500rpm | 2 Lead Wires | IP54, IP68 | 0.78m³/min | 8000N |