Centrifugal Blowers:
100 Намерени продуктаНамерете огромна гама от Centrifugal Blowers в Farnell България. Ние разполагаме с широка гама от Blowers, като Centrifugal, Motorized Impeller, EC Centrifugal & Flatpak Blowers от най-добрите световни производители, включително: Ebm-papst, Sanyo Denki, Nmb Technologies & Orion Fans.
Изглед
Купувач
Инженер
Производител
Blower Type
1
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
IP Rating
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ € 10,970 5+ € 9,990 10+ € 8,820 20+ € 7,660 50+ € 7,260 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 75.7mm | 25mm | 9.5CFM | 0.27m³/min | 0.27m³/min | 9.5CFM | 43dB | Ball Bearing | 2 Lead Wires | 3.36W | BG0702 | - | ||||
Each | 1+ € 258,530 5+ € 231,900 10+ € 225,180 25+ € 218,720 50+ € 214,350 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 165mm | 180mm | 256CFM | 435m³/h | 7.25m³/min | 256CFM | 58.3dBA | Ball Bearing | Terminals | 87W | D2E | IP20 | |||||
Each | 1+ € 48,090 5+ € 40,290 10+ € 34,670 20+ € 33,980 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 97.1mm | 33mm | 56.8CFM | 1.61m³/min | 1.61m³/min | 56.8CFM | 66dBA | Ball Bearing | 4 Lead Wires | 38.88W | San Ace B97 | - | |||||
Each | 1+ € 154,460 5+ € 135,160 10+ € 123,560 25+ € 111,980 50+ € 109,740 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 175mm | 69mm | 259CFM | 440m³/h | 7.33m³/min | 259CFM | 61dBA | Ball Bearing | 3 Lead Wires | 53W | R2S | IP20 | |||||
Each | 1+ € 310,280 5+ € 298,800 10+ € 288,250 25+ € 278,010 50+ € 272,450 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 169mm | 115mm | 91.23CFM | 155m³/h | 2.58m³/min | 91.23CFM | 54dBA | Ball Bearing | Terminal Block | 44W | G2E | IP44 | |||||
Each | 1+ € 404,460 5+ € 365,940 10+ € 341,540 25+ € 327,010 50+ € 320,190 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 241mm | 270mm | 730CFM | 1240m³/h | 20.67m³/min | 730CFM | 63.4dBA | Ball Bearing | Terminal Block | 180W | D4E | IP44 | |||||
Each | 1+ € 268,030 5+ € 234,790 10+ € 226,490 25+ € 218,720 50+ € 214,350 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 184mm | 115mm | 150.1CFM | 255m³/h | 4.25m³/min | 150.1CFM | 61dBA | Ball Bearing | Terminal Block | 80W | G2E | IP44 | |||||
Each | 1+ € 73,500 5+ € 58,110 10+ € 56,950 | Мин: 1 / Множ: 1 | Centrifugal | 12VDC | DC | 76mm | 30mm | 12.7CFM | 0.36m³/min | 0.36m³/min | 12.7CFM | 41.5dBA | Ball Bearing | 2 Lead Wires | 4.44W | Scircoco Ace | - | |||||
Each | 1+ € 100,310 5+ € 90,070 10+ € 86,770 25+ € 83,860 50+ € 82,180 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 190mm | 68.5mm | - | - | - | - | - | Ball Bearing | 4 Lead Wires | 65W | - | IP44 | |||||
Each | 1+ € 309,200 5+ € 303,020 10+ € 296,830 25+ € 290,650 50+ € 284,460 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 213mm | 270mm | 523.83CFM | - | 14.83m³/min | - | - | Ball Bearing | 7 Lead Wires with Connector | 85W | D3G133 | IP54 | |||||
Each | 1+ € 160,040 5+ € 140,040 10+ € 128,030 25+ € 116,030 50+ € 113,710 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | - | 78mm | 325CFM | 555m³/h | 9.25m³/min | 325CFM | 63dBA | - | Wire Leaded | - | - | - | |||||
Each | 1+ € 173,690 5+ € 158,230 10+ € 152,670 25+ € 147,290 50+ € 144,340 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 146mm | 203mm | 315CFM | 535m³/h | 8.92m³/min | 315CFM | - | Ball Bearing | Terminals | 68W | - | - | |||||
Each | 1+ € 305,980 5+ € 267,730 10+ € 244,780 25+ € 221,840 50+ € 217,400 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 220mm | 71mm | 595CFM | 1015m³/h | 16.92m³/min | 595CFM | - | Ball Bearing | 7 Lead Wires | 85W | R3G220 | IP54 | |||||
Each | 1+ € 189,620 5+ € 165,920 10+ € 151,690 25+ € 143,420 50+ € 140,550 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 85mm | 117.5mm | 50CFM | 85m³/h | 1.42m³/min | 50CFM | - | Ball Bearing | 4 Lead Wires | 32W | G2E085 Series | IP44 | |||||
Each | 1+ € 218,910 5+ € 191,540 10+ € 175,120 25+ € 158,930 50+ € 155,750 | Мин: 1 / Множ: 1 | Centrifugal | 230VAC | AC | 140mm | 237mm | 230CFM | 390m³/h | 6.5m³/min | 230CFM | - | Ball Bearing | 4 Lead Wires | 115W | - | - | |||||
Each | 1+ € 32,610 5+ € 27,820 10+ € 25,560 20+ € 22,000 50+ € 21,560 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 52mm | 15mm | 4.4CFM | - | 0.125m³/min | - | 43dB | Ball Bearing | 3 Lead Wires, Sensor Output | 1.68W | San Ace B52 9BC | - | |||||
Each | 1+ € 74,050 5+ € 58,550 10+ € 57,380 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 76mm | 30mm | 12.7CFM | 0.36m³/min | 0.36m³/min | 12.7CFM | 41.5dBA | Ball Bearing | 2 Lead Wires | 4.08W | Scircoco Ace 76 | - | |||||
Each | 1+ € 96,950 5+ € 76,660 10+ € 75,130 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 120mm | 32mm | 27.5CFM | 0.78m³/min | 0.78m³/min | 27.5CFM | 52dBA | Ball Bearing | 2 Lead Wires | 7.2W | Scircoco Ace 120 | - | |||||
Each | 1+ € 51,350 5+ € 43,030 10+ € 37,020 20+ € 36,280 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 97mm | 33mm | 47.3CFM | - | 1.34m³/min | - | 61dBA | Ball Bearing | 3 Lead Wires, PWM Control, Sensor Output | 19.92W | San Ace B97 9BMB | - | |||||
Each | 1+ € 34,750 5+ € 29,640 10+ € 27,240 20+ € 23,440 50+ € 22,970 | Мин: 1 / Множ: 1 | Centrifugal | 12VDC | DC | 76mm | 20mm | 10.2CFM | - | 0.29m³/min | - | 43dB | Ball Bearing | 3 Lead Wires, Sensor Output | 3.36W | San Ace B76 9BD | - | |||||
Each | 1+ € 36,310 5+ € 30,970 10+ € 28,460 20+ € 24,490 50+ € 24,000 | Мин: 1 / Множ: 1 | Centrifugal | 12VDC | DC | 52mm | 15mm | 4.4CFM | - | 0.125m³/min | - | 43dB | Ball Bearing | 3 Lead Wires, Sensor Output | 1.44W | San Ace B52 9BC | - | |||||
Each | 1+ € 92,850 5+ € 88,120 10+ € 83,380 25+ € 73,910 50+ € 67,410 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 180mm | 40mm | 51.5CFM | 1.45m³/min | 1.45m³/min | 51.5CFM | 58dBA | Ball Bearing | 2 Lead Wires | 5W | RG125DC | IP20 | |||||
Each | 1+ € 268,760 | Мин: 1 / Множ: 1 | Centrifugal | 48V | DC | 133mm | 91mm | 225CFM | - | 6.39m³/min | - | 61dBA | - | 4 Lead Wires, PWM Control, Sensor Output | 26.4W | San Ace 133W 9W2TJ Series | IP68 | |||||
NMB TECHNOLOGIES | Each | 1+ € 14,310 5+ € 13,040 10+ € 11,760 20+ € 11,280 50+ € 10,790 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 75mm | 30mm | 10.5CFM | - | 0.3m³/min | - | 38.5dB | Ball Bearing | 2 Lead Wires | 3.6W | 07530GA Series | - | ||||
Each | 1+ € 107,240 5+ € 84,800 10+ € 83,100 | Мин: 1 / Множ: 1 | Centrifugal | 24V | DC | 120mm | 32mm | 56.5CFM | - | 1.6m³/min | - | 62dBA | Ball Bearing | 4 Lead Wires, PWM Control, Sensor Output | 26.4W | San Ace B120 9BFB | - |