Имате нужда от повече?
Количество | |
---|---|
1+ | € 637,020 |
Информация за продукта
Преглед на продукта
RC32504A-EVKGNA#0 is a FemtoClock 2 evaluation kit. The RC32504A / RC22504A evaluation board (EVB) is designed to help users evaluate the RC32504A and RC22504A Clock Generators, also known as FemtoClock 2. The RC32504A supports Jitter Attenuator and Synthesizer functionality, and the RC22504A supports only Synthesizer functionality. When the evaluation board (EVB) is connected via USB to the user’s computer running the Renesas’ RICBox™ Software, FemtoClock 2 can be configured and programmed to generate frequencies with best in-class performance. FemtoClock 2 has four output pairs that can be programmed to CMOS style, LVDS style, or HCSL style outputs.
- Develop configurations with Renesas RICBox software and upload to the EVB through USB
- Can be powered from the USB connection
- EVB is a combination evaluation with low noise power supply regulators and low noise fan-out buffer
- Clock o/p pairs are AC coupled and can be connected directly to test equipment through coax cables
Технически характеристики
Renesas
Clock & Timing
Evaluation Board RC32504A
No SVHC (27-Jun-2024)
RC32504A
Frequency Synthesizer
FemtoClock 2 Series
Технически документи (3)
Сродни продукти
2 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:India
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта