Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 186,27 |
Информация за продукта
Преглед на продукта
MAX31329 shield is a fully assembled and tested PCB to evaluate the MAX31329, low-cost, I2C real-time clock (RTC) with an integrated crystal oscillator and a crystal. The shield operates from a single supply, either from a USB or an external power supply. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board. The shield provides the hardware and software user interface (GUI) necessary to evaluate the MAX31329. It connects to the PC through a MAX32625 PICO board and a Micro-USB cable.
- Easy evaluation of the MAX31329
- Single-supply operation range from +1.6V to +5.5V
- Proven PCB layout
- Fully assembled and tested
Съдържание
Assembled MAX32625 PICO controller board, Micro-USB cable, Assembled circuit board including MAX31329ELB+.
Бележки
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Технически характеристики
Analog Devices
Clock & Timing
Evaluation Board MAX31329, Assembled MAX32625 PICO Controller Board, Micro-USB Cable
No SVHC (25-Jun-2025)
MAX31329
Real Time Clock
-
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Philippines
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта