| Количество | |
|---|---|
| 1+ | € 121,400 |
Информация за продукта
Преглед на продукта
KITUSBSPIEVME is an evaluation kit - USB to SPI Interface BD featuring the MC68HC908JW32. This evaluation kit is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 by means of an actual useful application, a USB to SPI and USB to parallel converter. The main function provided by this demo board is to allow a PC, that may not have a parallel port, to communicate with other NXP® evaluation boards, via a USB port. The USB port is a standard feature on almost every new PC. This kit makes use of the MC68HC908JW32’s built-in USB, SPI and parallel ports. Reprogramming capability for the MC68HC908JW32, through the USB port, using SPIGen v7.0 or later or through the onboard MON08 connector port.
- USB to SPI, USB to parallel converter and PCB contains a USB type B connector (female) connectivity
- Uses Our PC-based SPIGen software
Съдържание
KITUSBSPIEVME Hardware, Cable USB A-M to B-M, Quick reference guide.
Технически характеристики
Interface
NXP
-
No SVHC (27-Jun-2024)
USB to SPI Interface
MC68HC908JW32
Evaluation Board MC68HC908JW32, 6 ft USB 2.0 A-M to B-M Cable, Warranty Card
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта