2. Development Boards, Evaluation Tools
                                                                                                3. RF / Wireless Development Kits
                                                                                                4. GPS
                                                                                                Отпечатване на страница

                                                                                                MC52IT KIT B

                                                                                                KIT, MC52IT GSM/GPRS TERMINAL

                                                                                                CINTERION
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                CINTERION MC52IT KIT B
                                                                                                CINTERION MC52IT KIT B
                                                                                                CINTERION MC52IT KIT B
                                                                                                ПроизводителCINTERION
                                                                                                Част № на производителяMC52IT KIT B
                                                                                                Код на поръчката2136258
                                                                                                Вече не се произвежда

                                                                                                Информация за продукта

                                                                                                CINTERION
                                                                                                ПроизводителCINTERION
                                                                                                Част № на производителяMC52IT KIT B
                                                                                                Код на поръчката2136258
                                                                                                Kit Application TypeWireless Development
                                                                                                Silicon ManufacturerCinterion
                                                                                                Silicon Core Number-
                                                                                                Application Sub TypeGPRS / GSM
                                                                                                Kit Contents-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Преглед на продукта

                                                                                                The MC52IT KIT B wireless development kit for MC52iT. The MC52iT terminal packs a dual band GSM/GPRS baseband with TCP/IP connectivity based on GPRS class 8 data transmission into a compact plug and play housing. The robust housing includes a range of common interfaces as well as an integrated SIM card holder which make the new generation to an all in one solution enabling voice, data, SMS and fax communication. With an extended temperature range, the reliable terminals can be used in a wide range of M2M business fields such as metering, remote maintenance, traffic systems, transportation and logistics, and security. The MC52iT come with full type approval (FTA) and are certified according to automotive e-mark as well as by the largest carriers worldwide.

                                                                                                • GSM dual band 900MHz /1800MHz
                                                                                                • Compliant to GSM phase 2/2+
                                                                                                • SIM application toolkit
                                                                                                • Control via AT commands
                                                                                                • TCP/IP stack access via AT commands
                                                                                                • Internet Services TCP server/client, UDP, ICMP, DNS, HTTP, FTP, SMTP, POP3
                                                                                                • 8V to 30V supply voltage range
                                                                                                • CSD data transmission up to 14.4Kbps, V.110, non transparent
                                                                                                • FR, HR, EFR and AMR speech codec support
                                                                                                • High quality voice support

                                                                                                Приложения

                                                                                                Communications & Networking, Consumer Electronics, Metering, Security, Wireless, Automotive, Industrial

                                                                                                Съдържание

                                                                                                GSM Modem, Power Supply, Magnetic Mount Antenna, Serial Cable, UK & Euro Power Lead, CD ROM.

                                                                                                Технически характеристики

                                                                                                Kit Application Type

                                                                                                Wireless Development

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Silicon Manufacturer

                                                                                                Cinterion

                                                                                                Application Sub Type

                                                                                                GPRS / GSM

                                                                                                Product Range

                                                                                                -

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                Germany
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (15-Jun-2015)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.9
                                                                                                Обслужване на клиенти
                                                                                                на техника 00800 1154487
                                                                                                Разпродажби 00800 1154487
                                                                                                Live Agent
                                                                                                Изпращане на обратна връзка
                                                                                                Често задавани въпроси
                                                                                                Помощ
                                                                                                QБързи препратки
                                                                                                Проследяване на моята поръчка
                                                                                                Хронология на поръчките
                                                                                                Връщане на продукт
                                                                                                Информация за доставка
                                                                                                Нашата компания
                                                                                                За нас
                                                                                                Политика за качество
                                                                                                Кариери
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Станете Farnell Insider

                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                VisaMastercardAMEXTrade Account
                                                                                                Поверителност
                                                                                                Условия за достъп
                                                                                                Правни уведомления и уведомления за авторско право
                                                                                                Условия за продажба при износ
                                                                                                Условия за използване за API
                                                                                                Карта на сайта
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Всички права запазени.
                                                                                                Farnell е търговоското име на Premier Farnell UK Limited.
                                                                                                Номер на регистрация: 860093 | Седалище и адрес на управление: 150 Armley Road, Leeds, LS12 2QQ, Англия.