1552 Series Plastic Enclosures:
6 Намерени продукта1552 Series Plastic Enclosures
Hammond 1552 Series hand-held plastic electronic enclosures are available in several ergonomic sizes and shapes. The hand held enclosure is ergonomically designed for a comfortable fit into the user's hand. It is also suitable for desktop use. Hammond 1552 Series plastic electronic enclosures ideally suited for mounting printed circuit boards and made of ABS plastic material.
- Electronic instrument enclosures, ideally suited for mounting printed circuit boards.
- Ergonomically designed for a comfortable fit into the user's hand. Also suitable for desktop use.
- End panels are removable for easy modification
- Recessed top for membrane display or keypad.
- Designed to meet IP54 requirements
- Molded in a choice of black or gray flame retardant ABS plastic with a satin texture.
- Black enclosures come with black screws, gray enclosures come with nickel plated screws.
- Rubberized cord grips and wall-mount holder accessories are available (sold separately).
- Unit is secured with (4) self tapping screws.
Изглед
Купувач
Инженер
Производител
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,920 5+ € 7,610 10+ € 7,290 25+ € 6,430 50+ € 6,220 Още цени... | Мин: 1 / Множ: 1 | Handheld | ABS | 29.97mm | 50mm | 150mm | IP54 | Black | 1.18" | 1.97" | 5.91" | 1552 Series | |||||
Each | 1+ € 7,350 5+ € 7,070 10+ € 6,780 25+ € 6,460 50+ € 6,130 Още цени... | Мин: 1 / Множ: 1 | Handheld | ABS | 29.97mm | 50mm | 70mm | IP54 | Black | 1.18" | 1.97" | 2.76" | 1552 Series | |||||
Each | 1+ € 7,130 5+ € 6,890 10+ € 6,650 25+ € 5,690 50+ € 5,570 Още цени... | Мин: 1 / Множ: 1 | Handheld | ABS | 22.1mm | 50mm | 70mm | IP54 | Black | 0.87" | 1.97" | 2.76" | 1552 Series | |||||
Each | 1+ € 7,400 5+ € 7,160 10+ € 6,910 25+ € 5,920 50+ € 5,730 Още цени... | Мин: 1 / Множ: 1 | Handheld | ABS | 29.97mm | 50mm | 110mm | IP54 | Black | 1.18" | 1.97" | 4.33" | 1552 Series | |||||
Each | 1+ € 7,740 5+ € 7,430 10+ € 7,120 25+ € 6,810 50+ € 6,440 Още цени... | Мин: 1 / Множ: 1 | Handheld | ABS | 22.1mm | 50mm | 110mm | IP54 | Black | 0.87" | 1.97" | 4.33" | 1552 Series | |||||
Each | 1+ € 7,880 5+ € 7,580 10+ € 7,270 25+ € 6,930 50+ € 6,570 Още цени... | Мин: 1 / Множ: 1 | Handheld | ABS | 22.1mm | 50mm | 110mm | IP54 | Gray | 0.87" | 1.97" | 4.33" | 1552 Series |