2. LED Lighting Components
                                                                                                3. COB LEDs
                                                                                                4. Single Colour COB LEDs
                                                                                                Отпечатване на страница

                                                                                                LXZ1-PR01-0600

                                                                                                LED Single Colour, Royal Blue, 447.5nm, 0.6W, 600lm Min, 1A if Max, 125°, 2.9V, Square, SMD

                                                                                                LUMILEDS
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                LUMILEDS LXZ1-PR01-0600
                                                                                                ПроизводителLUMILEDS
                                                                                                Част № на производителяLXZ1-PR01-0600
                                                                                                Код на поръчката2148792
                                                                                                Продуктова гамаLUXEON Z
                                                                                                Вашият номер на част
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                LUMILEDS
                                                                                                ПроизводителLUMILEDS
                                                                                                Част № на производителяLXZ1-PR01-0600
                                                                                                Код на поръчката2148792
                                                                                                Продуктова гамаLUXEON Z
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                COB ColourRoyal Blue
                                                                                                Colour Rendering Index Max-
                                                                                                Power Rating600mW
                                                                                                Luminous Flux @ Test-
                                                                                                Forward Current @ Test-
                                                                                                Viewing Angle125°
                                                                                                Forward Voltage VF Typ3.5V
                                                                                                Nominal CCT (K)-
                                                                                                COB Length1.7mm
                                                                                                COB Width1.3mm
                                                                                                Opto Case Style-
                                                                                                Lumens / Watt @ Current Test620lm/W
                                                                                                Light Emitting Surface-
                                                                                                Lens Type-
                                                                                                Lens ShapeSquare
                                                                                                Height0.66mm
                                                                                                Product RangeLUXEON Z

                                                                                                Преглед на продукта

                                                                                                The LXZ1-PR01-0600 is a 600lm royal blue Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.

                                                                                                • 2.2mm² micro footprint
                                                                                                • Undomed

                                                                                                Приложения

                                                                                                LED Lighting

                                                                                                Технически характеристики

                                                                                                COB Colour

                                                                                                Royal Blue

                                                                                                Power Rating

                                                                                                600mW

                                                                                                Forward Current @ Test

                                                                                                -

                                                                                                Forward Voltage VF Typ

                                                                                                3.5V

                                                                                                COB Length

                                                                                                1.7mm

                                                                                                Opto Case Style

                                                                                                -

                                                                                                Light Emitting Surface

                                                                                                -

                                                                                                Lens Shape

                                                                                                Square

                                                                                                Product Range

                                                                                                LUXEON Z

                                                                                                Colour Rendering Index Max

                                                                                                -

                                                                                                Luminous Flux @ Test

                                                                                                -

                                                                                                Viewing Angle

                                                                                                125°

                                                                                                Nominal CCT (K)

                                                                                                -

                                                                                                COB Width

                                                                                                1.3mm

                                                                                                Lumens / Watt @ Current Test

                                                                                                620lm/W

                                                                                                Lens Type

                                                                                                -

                                                                                                Height

                                                                                                0.66mm

                                                                                                Технически документи (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Сродни продукти

                                                                                                2 Намерени продукта

                                                                                                Законодателство и околна среда

                                                                                                Страна на произход:
                                                                                                Страна, в която е реализиран последният важен производствен процесСтрана на произход:
                                                                                                United States
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.02
                                                                                                Обслужване на клиенти
                                                                                                на техника 00800 1154487
                                                                                                Разпродажби 00800 1154487
                                                                                                Live Agent
                                                                                                Изпращане на обратна връзка
                                                                                                Често задавани въпроси
                                                                                                Помощ
                                                                                                QБързи препратки
                                                                                                Проследяване на моята поръчка
                                                                                                Хронология на поръчките
                                                                                                Връщане на продукт
                                                                                                Информация за доставка
                                                                                                Нашата компания
                                                                                                За нас
                                                                                                Политика за качество
                                                                                                Кариери
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Станете Farnell Insider

                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                VisaMastercardAMEXTrade Account
                                                                                                Поверителност
                                                                                                Условия за достъп
                                                                                                Правни уведомления и уведомления за авторско право
                                                                                                Условия за продажба при износ
                                                                                                Условия за използване за API
                                                                                                Карта на сайта
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Всички права запазени.
                                                                                                Farnell е търговоското име на Premier Farnell UK Limited.
                                                                                                Номер на регистрация: 860093 | Седалище и адрес на управление: 150 Armley Road, Leeds, LS12 2QQ, Англия.